Potentiometers
676.668 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||||
Mfr: PDB12-H4301-102BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1Kohm 20% 30mm Flat Shaft | 0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
Mfr: 53AAD-B28-E13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10% TR Linear 5K Ohms SNGL Turn | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 5 kOhms | 500 mW (1/2 W) | 10 % | 1 Turn | Smooth / Slotted | Rotary | 53 | Tray | |||||||||||||||||
Mfr: P0915N-QC15BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 5K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | Tray | RK09L1240019 | |||||||
Mfr: P094N-FC15AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/40W 50K Ohms 20% 9mm ROTARY POT | Not Available Online | Panel Mount | PC Pin | Potentiometers | 4 Gang | 50 kOhms | Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Tray | ||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers VERTICAL 100K NO DETENT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C5E | ||||||
Mfr: P11P1F0GJSY00101KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 100ohms 10% 1/4in slotted shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Modular Potentiometer | - 40 C | + 100 C | P11P | Bulk | ||||||||||
Mfr: P11S2V0APRY00T0687 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | Linear | 1 W | 350 V | Cermet | 1 Turn | Smooth | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||||||||
Mfr: PDB12-M4201-203BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | ||||||||||||||||||
Mfr: PDB181-K420K-504B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | |||||
Mfr: PTD901-2020K-B504 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 9MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
Mfr: PDB181-GTR02-504A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 18MM-ST-CARBON | 0In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB181-GTR | Tray | ||||||
Mfr: 3310C-111-103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 10Kohms Single Cup | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||||||||
Mfr: PTD901-2020K-B103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 9MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
Mfr: 82A1D-A24-BA0/186L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 500K Res. Value Plain Shaft Style | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Tray | ||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Inverse Log | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | ||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PTV | Tray | |||||||||||||||||||
Mfr: 3852C-162-103AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Tray | ||||||
Mfr: PCW1D-C24-KAB104L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 100K 20% Sq 22mm Single Turn | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | ||||||
Mfr: PCW1J-C28-CAB254L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 250K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||||
Mfr: PCW1J-B32-EAB103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 25.4 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | ||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk |