3310 - Potentiometers
358 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3310H-126-103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 10Kohms Dual Cup | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | Rotary Switch | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||||||
Mfr: 3310F-PA6-504L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500K OHM 9MM PANEL CONTROL | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 Turn | Rotary | 3310 | |||||||||||||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 1 MOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | |||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 1 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | Rotary Switch | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | Tube | |||||||
Mfr: 3310H-003-102L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 1Kohms Dual Cup | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 1 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 3310F-PA6-204L TTI: 3310F-PA6-204L Bourns Availability: Not Available OnlinePotentiometers 200K OHM 20% 9MM PANEL CONTROL | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 Turn | Rotary | 3310 | Tray | ||||||||||||||||||||
Mfr: 3310F-PD4-203L TTI: 3310F-PD4-203L Bourns Availability: Not Available OnlinePotentiometers 20K OHM 20% 9MM PANEL CONTROL | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 Turn | Rotary | 3310 | Kit | ||||||||||||||||||||
Mfr: 3310P-PA6-105L TTI: 3310P-PA6-105L Bourns Availability: Not Available OnlinePotentiometers 1M OHM 20% 9MM PANEL CONTROL | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Vertical | 1 Turn | Rotary | 3310 | Tray | |||||||||||||||||||
Mfr: 3310P-PA6-203L TTI: 3310P-PA6-203L Bourns Availability: Not Available OnlinePotentiometers 20K OHM 20% 9MM PANEL CONTROL | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Vertical | 1 Turn | Rotary | 3310 | Tray | |||||||||||||||||||
Mfr: 3310C-102-103L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Single Cup | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 3310P-102-104L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 100Kohms Single Cup | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 3310H-014-103L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Dual Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary Switch | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||||||
Not Available Online | Audio Potentiometers | 1 Gang | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||||||||
Not Available Online | Audio Potentiometers | 1 Gang | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||||||||
Mfr: 3310C-001-104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 100Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310H-001-502 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 5Kohms Dual Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 5 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310R-025-503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 50Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310H-101-103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Dual Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310Y-111-204 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 200Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 200 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 19.05 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310P-001-504 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 500Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310C-111-105 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 1Mohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 19.05 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310C-025-502 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 5Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310P-025-203 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 20Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310Y-025-203 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 20Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 | ||||||||
Mfr: 3310C-011-503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 50Kohms Single Cup | Not Available Online | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Without Detent | Panel Control | IP67 | - 40 C | + 125 C | 3310 |