Potentiometers
676.668 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11P1F0GGSW10502KA TTI: P11P1F0GGSW10502KA Vishay / Sfernice Availability: 0In StockPotentiometers 5K OHM 10% 12.5MM SINGLETURN | 0In Stock | Modular Potentiometer | P11P | Kit | |||||||||||||||||||||||||
Mfr: PTV09A-4030F-B103 TTI: PTV09A-4030F-B103 Bourns Availability: 2.000In Stock2.100 On Order Expected Potentiometers 10K OHM 20% 9MM INSUL. CARBON | 2.000In Stock2.100 On Order Expected | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: 82A1A-B28-A13L TTI: 82A1A-B28-A13L Bourns Availability: 0In StockPotentiometers 5K 10% 5/8" SQ 1TURN | 0In Stock | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Kit | |||||
Mfr: P16NP223MAB15 TTI: P16NP223MAB15 Vishay / Sfernice Potentiometers 22Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: 91A1A-G24-B15L TTI: 91A1A-G24-B15L Bourns Availability: 0In StockPotentiometers 10K 20% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | |||||
Mfr: P16WP223MAB15 TTI: P16WP223MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 22Kohms 20% Linear Plastic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16BP223MAB15 TTI: P16BP223MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 22Kohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 148 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16RP101MAB15 TTI: P16RP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16RP103MAB15 TTI: P16RP103MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16RP472MAB15 TTI: P16RP472MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: PST065-201K1-N104 TTI: PST065-201K1-N104 Bourns Availability: 0In StockPotentiometers 100K OHM 20% | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 MOhms | Linear | Vertical | 100 mW | 200 VAC/100 VDC | 20 % | 2.2 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST065 | Bulk | |||||||||
Mfr: PST155-101F-N104 TTI: PST155-101F-N104 J.W. Miller Availability: 0In StockPotentiometers 100K OHM 20% | 0In Stock | Bulk | |||||||||||||||||||||||||||
Mfr: P16RP102MAB15 TTI: P16RP102MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16RP104MAB15 TTI: P16RP104MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16WP102MAB15 TTI: P16WP102MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 1Kohms 20% Linear Plastic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16WP101MAB15 TTI: P16WP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic White | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Kit | |||||
Mfr: 3310Y-001-102L TTI: 3310Y-001-102L Bourns Availability: 0In StockPotentiometers 9mm 1Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 51CAD-E28-D15L TTI: 51CAD-E28-D15L Bourns Availability: 0In StockPotentiometers 1/2" PANL CONTRL 10K SQ Sealed 1Turn | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 51 | Kit | ||||
Mfr: 53RAA-R25-A15L TTI: 53RAA-R25-A15L Bourns Availability: 0In StockPotentiometers 1/2" 1TURN 10K 10% SQ PANEL CONTROL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 53 | Kit | |||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 100 kOhms | Linear | Horizontal | 150 mW | 150 VAC, 100 VDC | 20 % | Knurled / Slotted | 5.4 mm | No Switch | Without Detent | Incremental | 10000 Cycles | IP40 | - 10 C | + 70 C | PST10 | Bulk | |||||||||
Mfr: P16BP472MAB15 TTI: P16BP472MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16BP101MAB15 TTI: P16BP101MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: P16BP104MAB15 TTI: P16BP104MAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 100Kohms 20% Linear Plastic Blue | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit |