95 - Potentiometers
132 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 95R1A-R16-B15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 20% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Rotary | - 40 C | + 125 C | 95 | |||||||||||
Mfr: 95R1A-R22-H16 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 20K 5% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | 2 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 95 | |||||||||||
Mfr: 95A1A-B24-A13 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 5K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary Metal | - 40 C | + 125 C | 95 | |||||||||||
Mfr: 95A1A-B20-B15 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 10K 20% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | - 40 C | + 125 C | 95 | |||||||||||
Mfr: 95A1A-B20-A20 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary Metal | - 40 C | + 125 C | 95 | |||||||||||
Mfr: 95R1A-R22-H28 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 150ohm 5% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 150 Ohms | Linear | 2 W | 5 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | - 40 C | + 125 C | 95 | |||||||||||
Mfr: 95C1C-D24-A20 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5/8" 100K 10% Square Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Cermet | 1 Turn | Smooth | 1/8 in | 3/4 in | Rotary | - 40 C | + 125 C | 95 |