51 - Potentiometers
486 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 51RAA-R25-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | 51 | Tray | ||||||||||||||||||
Mfr: 51RAA-R25-D15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | Tray | ||||||||||||||||||
Mfr: 51CAD-E28-D20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 51 | Tray | ||||||||||||||||||
Mfr: 51CAA-E28-D15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Horizontal | 20 % | 1 Turn | Smooth / Slotted | Rotary | + 1 C | + 125 C | 51 | Tray | ||||||||||||||
Mfr: 51AAA-B24-A20L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 10% Linear Cermet | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary Metal | - 1 C | + 125 C | 51 | Tray | |||||||||
Mfr: 51AAA-B24-D13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 20% CW Audio C-P | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 51 | Tray | |||||||||
Mfr: 51AAA-B28-B15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 20% Linear C-P | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 51 | Tray | ||||
Mfr: 51AAA-C28-A16L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 20K 10% Linear Cermet | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 7/8 in | Rotary Metal | - 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAA-C24-A15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Linear Cermet | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary Metal | - 1 C | + 125 C | 51 | ||||||||||
Mfr: 51UAD-T22-B23 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 500K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51RAD-R22-B18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAN-E20-S15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAA-C24-B13 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 20% Linear C-P | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAN-D20-G22 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 250K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 250 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAL-D20-A17 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 25K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth | 1/8 in | 5/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51UAD-T16-G18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 16 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AEA-B28-B11 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 2K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAN-E20-A13 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/8 in | 5/8 in | Rotary Metal | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAA-C24-B15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 20% Linear C-P | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAD-E28-T15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51CAN-E16-B18 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 50K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/8 in | 1/2 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAA-B32-B13 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 5K 20% Linear C-P | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.25 in | 1 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AED-B20-B10 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1K 20% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 5/8 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAA-C24-B20 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 20% Linear C-P | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 1/4 in | 3/4 in | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: 51AAD-B28-E15 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 10K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary | + 1 C | + 125 C | 51 |