39 - Potentiometers
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 39SA-1RB-103 TTI: 39SA-1RB-103 Bourns Availability: 0In StockPotentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Kit | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Kit | |||||
Mfr: 39SA-1NB-103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Tray | ||||
Mfr: 39SB-1NB-103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 10K 1/2" 6.35MM 1T ROUND | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Tray | ||||
Mfr: 39LB-1PB-103 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Push Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Tray | ||||
Mfr: 39LA-1PB-103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Push Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Tray | ||||
Mfr: 39SA-1RB-203 TTI: 39SA-1RB-203 Bourns Availability: 0In StockPotentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Switch | Rotary | - 40 C | + 85 C | 39 | Kit | ||||||||
Mfr: 39SA-1NB-203 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary | - 40 C | + 85 C | 39 | Tray | |||||||||
Mfr: 39SA-1RB-503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 50K 1/2" 13MM 1T ROUND | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Tray | ||||
Mfr: 39SB-1RB-503 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 50K 1/2" 13MM 1T ROUND | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.17 mm | 12.7 mm | Rotary Switch | Rotary | 39 | Tray | ||||||||||
Mfr: 39LA-1PB-503 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 50K 1/2" 13MM 1T ROUND | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.17 mm | 12.7 mm | Momentary Switch | Rotary | 39 | Tray | ||||||||||
Mfr: 39SB-1RB-104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers Panel Control 100K Rotary Switch | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 125 mW (1/8 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Momentary Switch | Without Detent | Panel Control | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Tray | ||||||
Mfr: 39SA-1NB-503 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Tray | ||||
Mfr: 39SB-1RB-502 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 5K 1/2" 13MM 1T ROUND | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Tray | ||||
Mfr: 39LA-1PB-203 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL-1/2" 13MM 1T ROUND CP | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | Momentary Switch | Rotary | - 40 C | + 85 C | 39 | Tray | ||||||||
Not Available Online | 39 | ||||||||||||||||||||||||||||
Not Available Online | Vertical | 39 | |||||||||||||||||||||||||||
Not Available Online | 39 | ||||||||||||||||||||||||||||
Not Available Online | Vertical | 39 | |||||||||||||||||||||||||||
Not Available Online | Vertical | 39 | |||||||||||||||||||||||||||
Not Available Online | Vertical | 39 |