P120 - Potentiometers
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P120K-F20AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120K-F25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-F20AR2K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 2K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 2 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120K-Y20AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 12mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120K-Y20BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-Y20BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 50K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120KGP-Y35BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 35 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120K-Y25BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 10K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-F17BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 12mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 17 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120KGP-F20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm 100K | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120KGP-F20BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm 10K ohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-Y25BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 12mm 10K ohm | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120KGP-Y15AR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-F25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120K-F20BR5K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm 5Kohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-Y20BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm Rotary Panel Potentiometer | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120KGP-F15BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 12mm 10K ohm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120K-F15AR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 12mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120KGPT25BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-Y20AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 50K Ohms 20% 12mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-Y30BR20K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120KGP-T35BR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 12mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 35 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120K-Y25AR50K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 50K Ohms 20% 12mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-F40BR10K TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlinePotentiometers 1/20W 10K Ohms 20% 12mm ROTARY POT | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 40 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray | |||||
Mfr: P120PK-Y20BR100K TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 100K Ohms 20% 12mm ROTARY POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray |
- 1
- 2