RK09D - Potentiometers
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Tray | |||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
Mfr: RK09D1130C70 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 9MM 500K AUDIO POT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 500 kOhms | Audio | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers VERTICAL 100K NO DETENT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C5E | ||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Flatted / D | 25 mm | No Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | |||||||||||||
Mfr: RK09D113F25C0B504 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 9MM 500K V/ADJ | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C5G | ||||||
Mfr: RK09D113AF25B15 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 9MM 100K V/ADJ | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C6A | |||||||
Mfr: RK09D1130009 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 10K V/ADJ | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | |||||||
Mfr: RK09D113000K TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 9MM 50K V/ADJ w/ center detent | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | |||||||
Mfr: RK09D113F25C0A104 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 100K V/ADJ | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C5E | ||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 5k potentiometer | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | RK09D1130A07 | |||||||
Mfr: RK09D117000B TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Single Unit 20V DC 30mm shaft | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | |||||||
Mfr: RK09D113-F25-C1-B503 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 50K OHM 9MM POT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C7Q | ||||||
Mfr: RK09D113BF25B15 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers V/ADJ 100K 25MM SHFT | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C5F | ||||||
Mfr: RK09D113AF25A15 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers V/ADJ 100KA 25mmSHFT | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Audio | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C5E | ||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | RK09D1130C5R | |||||||
Mfr: RK09D117000C TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers POTENTIOMETERS 9MM SNAP-IN | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | RK09D1110C1T | |||||||||
Mfr: RK09D113-F25-C0-B103 TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers 10K OHM 9MM POT | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | With Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk | ||||||||||
Mfr: RK09D1110C0R TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 9MM 50K H/ADJ | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 V | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Insulated Shaft | 5000 Cycle | - 10 C | + 70 C | RK09D | Bulk |
- 1
- 2