RK09L - Potentiometers
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | Center Detent | Rotary | - 10 C | + 70 C | RK09L | Tray | |||||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 100 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
Mfr: RK09L124000Z TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50 KOhms 20% | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | Center Detent | Rotary | - 10 C | + 70 C | RK09L | Tray | |||||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
Mfr: RK09L12B0A31 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers 50K OHM 15A TAPER | Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 50 kOhms | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09L | Tray | |||||||||||
Mfr: RK09L12D0C1L TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers D shaft angle change 180 + | 0In Stock | Panel Mount | Snap In | Potentiometers | 2 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | ||||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 12.5 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 20 % | 1 Turn | Flatted / D | 6 mm | 12.5 mm | Without Detent | Rotary Metal | - 10 C | + 70 C | RK09L | Tray | ||||||||||||
Mfr: RK09L1140A2U TTI: Not Assigned Alps Alpine Availability: 0In StockPotentiometers Sgl Unit Vert Flat Snap-in 10K Ohms 20% | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | ||||||
0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Metal | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | - 10 C | + 70 C | RK09L | Tray | |||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary | - 10 C | + 70 C | RK09L | Tray | |||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Log | Horizontal | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | Rotary Metal | - 10 C | + 70 C | RK09L | Tray | ||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Flatted / D | 6 mm | Rotary | RK09L | Tray | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Horizontal | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary Metal | - 10 C | + 70 C | RK09L | Tray | |||||||||||||
Mfr: RK09L1120036 TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers Flat 15mm 10k | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 50 mW (1/20 W) | 20 % | 1 Turn | Flatted / D | 6 mm | 15 mm | With Detent | Rotary | - 10 C | + 70 C | RK09L | Tray | |||||||||||
TTI: Not Assigned Alps Alpine Availability: Not Available OnlinePotentiometers D shaft angle change 180 + | Not Available Online | Vertical | RK09L | RK09L12D0C1L |
- 1
- 2