Ohmite - Rheostats
2.868 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RUS | Solder Lug | 75 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 127.2 mm | 304.8 mm | Open Frame | Bulk | |||||||
0In Stock | RRS | 500 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 53.98 mm | 203.2 mm | Open Frame | Bulk | ||||||||
0In Stock | RKS | 1 kOhms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 44.45 mm | 48.51 mm | Open Frame | Bulk | ||||||||
0In Stock | RRS | 25 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 53.98 mm | 203.2 mm | Open Frame | Bulk | ||||||||
0In Stock | RHS | Solder Lug | 500 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RRS | Solder Lug | 2.5 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
Not Available Online | RHL | Solder Lug | 50 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
Not Available Online | RKS | Solder Lug | 100 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Bulk | |||||||
0In Stock | RES | Solder Lug | 1 kOhms | 12.5 W | 305 V | 10 % | 0.125 in | 0.625 in | 0.688 in | 0.875 in | Open Frame | Bulk | |||||||
0In Stock | RKS | 1 Ohms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 44.45 mm | 48.51 mm | Open Frame | Bulk | ||||||||
0In Stock | RKS | Solder Lug | 2 kOhms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 79.38 mm | Open Frame | Bulk | |||||||
0In Stock | RJS | Solder Lug | 1 kOhms | 50 W | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RKS | Solder Lug | 7.5 Ohms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 79.38 mm | Open Frame | Bulk | |||||||
0In Stock | RHS | Solder Lug | 250 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
0In Stock | RRS | Solder Lug | 40 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 203.2 mm | Open Frame | Bulk | |||||||
0In Stock | RES | Solder Lug | 3 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 22.23 mm | Open Frame | Bulk | |||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | RKS | Solder Lug | 2.5 kOhms | 100 W | 1 kV | 10 % | 6.35 mm | 22.23 mm | 66.68 mm | 79.38 mm | Open Frame | Bulk | |||||||
0In Stock | RHS | Solder Lug | 10 Ohms | 25 W | 500 V | 10 % | 0.25 in | 0.875 in | 1.375 in | 1.56 in | Open Frame | Bulk | |||||||
Not Available Online | RLS | Solder Lug | 10 kOhms | 150 W | 1.2 kV | 10 % | 0.25 in | 0.875 in | 2 in | 4 in | Open Frame | Bulk | |||||||
0In Stock | RUS | 100 Ohms | 1 kW | 1.6 kV | 10 % | 9.53 mm | 51 mm | 76.2 mm | 304.8 mm | Open Frame | Bulk | ||||||||
0In Stock | RES | 200 Ohms | 12.5 W | 10 % | Open Frame | Bulk | |||||||||||||
0In Stock | RNS | 25 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 60.33 mm | 152.4 mm | Open Frame | Bulk | ||||||||
0In Stock | RHL | 250 Ohms | 25 W | 500 V | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RRS | 12.5 Ohms | 500 W | 1.45 kV | 10 % | 9.53 mm | 51 mm | 53.98 mm | 203.2 mm | Open Frame | Bulk |