RCL - Rheostats
37 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RCL | Solder Lug | 200 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RCL | Solder Lug | 50 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RCL | Solder Lug | 5 kOhms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RCL | Solder Lug | 15 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
0In Stock | RCL | Solder Lug | 10 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
Not Available Online | RCL | Solder Lug | 1 kOhms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RCL | Solder Lug | 25 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RCL | Solder Lug | 75 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RCL | Solder Lug | 15 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RCL | Solder Lug | 1 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
0In Stock | RCL | Solder Lug | 350 Ohms | 7.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 38.11 mm | 13.08 mm | Enclosed | Bulk | |||||||
Not Available Online | RCL | Enclosed |
- 1
- 2