Rheostats
3.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RUS | Solder Lug | 300 Ohms | 1 kW | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RT25 | Solder Lug | 68 Ohms | 25 W | 300 V | 10 % | 6 mm | 22 mm | 50 mm | 38 mm | - 55 C | + 320 C | Open Frame | ||||||
0In Stock | AN3155 | Bulk | |||||||||||||||||
0In Stock | RNS | 1 Ohms | 300 W | 1.225 kV | 10 % | 9.53 mm | 51 mm | 60.33 mm | 152.4 mm | Open Frame | Bulk | ||||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | RKS | Solder Lug | 75 Ohms | 100 W | 1 kV | 10 % | 0.25 in | 0.875 in | 1.75 in | 3.125 in | Open Frame | Bulk | |||||||
Not Available Online | RGS | Solder Lug | 2.5 kOhms | 75 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RHS | Solder Lug | 7.5 kOhms | 25 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | REL | Solder Lug | 50 Ohms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RNS | Solder Lug | 150 Ohms | 300 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RHS | Solder Lug | 20 kOhms | 25 W | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RPS | Solder Lug | 50 Ohms | 225 W | 1.3 kV | 10 % | 9.53 mm | 51 mm | 104.98 mm | 127 mm | Open Frame | Bulk | |||||||
Not Available Online | RJS | Solder Lug | 1 Ohms | 50 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RCS | Solder Lug | 75 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RCS | Solder Lug | 500 Ohms | 7.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | RUS | Solder Lug | 750 Ohms | 1 kW | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RHL | Solder Lug | 1 Ohms | 25 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RUS | Solder Lug | 16 Ohms | 1 kW | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RUS | Solder Lug | 225 Ohms | 1 kW | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RJS | Solder Lug | 80 Ohms | 50 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RLS | Solder Lug | 7.5 kOhms | 150 W | 10 % | Open Frame | Bulk | ||||||||||||
0In Stock | RHL | Solder Lug | 2 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
0In Stock | RHL | Solder Lug | 15 Ohms | 25 W | 500 V | 10 % | 6.35 mm | 22.23 mm | 57.16 mm | 39.62 mm | Open Frame | Bulk | |||||||
0In Stock | M22 | Bulk | |||||||||||||||||
0In Stock | M22 | Bulk |