RES - Rheostats
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RES | Solder Lug | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | |||||||||
Not Available Online | RES | Solder Lug | 1 Ohms | 12.5 W | 10 % | Open Frame | Bulk | ||||||||||||
Not Available Online | RES | Open Frame | |||||||||||||||||
Not Available Online | RES | Open Frame | |||||||||||||||||
Not Available Online | RES | Solder Lug | 12.5 W | 305 V | 10% | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | |||||||||
Not Available Online | RES | Solder Lug | 12.5 W | 305 V | 10% | 3.18 mm | 15.88 mm | 33.34 mm | 22.23 mm | Open Frame | |||||||||
Not Available Online | RES | 1 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 17.46 mm | 22.23 mm | Open Frame | Bulk | ||||||||
Not Available Online | RES | Open Frame |