REE - Rheostats
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Voltage Rating | Tolerance | Shaft Diameter | Shaft Length | Length | Height | Diameter | Minimum Operating Temperature | Maximum Operating Temperature | Open Frame/Enclosed | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | REE | Solder Lug | 250 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 350 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | REE | Solder Lug | 15 kOhms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 2.5 kOhms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
0In Stock | REE | Solder Lug | 8 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 1.5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 175 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 500 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 6 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 10 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 100 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 3.5 kOhms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
0In Stock | REE | Solder Lug | 200 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | REE | Solder Lug | 50 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 12.5 kOhms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 350 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
0In Stock | REE | Solder Lug | 750 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | REE | Solder Lug | 3.5 kOhms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 150 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
0In Stock | REE | Solder Lug | 25 Ohms | 12.5 W | 305 V | 10 % | 3.18 mm | 15.88 mm | 46.84 mm | 26.59 mm | Enclosed | Bulk | |||||||
Not Available Online | REE | Solder Lug | 175 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 3 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 5 Ohms | 12.5 W | 10 % | Enclosed | Bulk | ||||||||||||
Not Available Online | REE | Solder Lug | 125 Ohms | 12.5 W | 10 % | Enclosed | Bulk |