PSS1 - TT Electronics - Slide Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Type | Travel | Resistance | Power Rating | Voltage Rating | Tolerance | Taper | Length | Width | Height | Qualification | Packaging | Minimum Operating Temperature | Maximum Operating Temperature |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSS130N101W09B103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Single Gang No LED Cycle Life=15k | Not Available Online | PSS1 | PCB Mount | PC Pin | 30 mm | 10 kOhms | 25 mW | 10 V | 20 % | Linear | 35 mm | 12.5 mm | 22.5 mm | Bulk | - 10 C | + 70 C | ||||
Mfr: PSS120N101R09B103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Single Gang No LED Cycle Life=15k | Not Available Online | PSS1 | PCB Mount | PC Pin | 20 mm | 10 kOhms | 25 mW | 10 V | 20 % | Linear | 35 mm | 12.5 mm | 22.5 mm | Bulk | - 10 C | + 70 C | ||||
Mfr: PSS130N101R09B103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Single Gang No LED Cycle Life=15k | Not Available Online | PSS1 | PCB Mount | PC Pin | 20 mm | 10 kOhms | 25 mW | 10 V | 20 % | Linear | 35 mm | 12.5 mm | 22.5 mm | Bulk | - 10 C | + 70 C | ||||
Mfr: PSS120N100N09B103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Single Gang No LED Cycle Life=15k | Not Available Online | PSS1 | PCB Mount | PC Pin | 20 mm | 10 kOhms | 25 mW | 10 V | 20 % | Linear | 35 mm | 12.5 mm | 22.5 mm | Bulk | - 10 C | + 70 C | ||||
Mfr: PSS130N101R09W103 TTI: Not Assigned BI Technologies / TT Electronics Availability: Not Available OnlineSlide Potentiometers Single Gang No LED Cycle Life=15k | Not Available Online | PSS1 | PCB Mount | PC Pin | 20 mm | 10 kOhms | 25 mW | 10 V | 20 % | Linear | 35 mm | 12.5 mm | 22.5 mm | Bulk | - 10 C | + 70 C |