Trimmer Resistors - SMD
5.289 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3223J-1-503E TTI: 3223J-1-503E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER | 0In Stock | 3223 | SMD/SMT | Multiturn | 11 Turn | Cermet | Side Slot | 50 kOhms | 125 mW (1/8 W) | 20 % | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||
0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 500 Ohms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3314G-2-101E TTI: 3314G-2-101E Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm SQ 100ohm | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 100 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 50 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 10 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3223J-1-202E TTI: 3223J-1-202E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER | 0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Side Slot | 2 kOhms | 125 mW (1/8 W) | 200 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 2 MOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 500 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||
0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 200 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||
0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 5 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||
Mfr: 3312J-1-502E TTI: 3312J-1-502E Bourns Availability: 0In StockTrimmer Resistors - SMD 5Kohm 2mm Single Turn Sealed | 0In Stock | 3312 | SMD/SMT | Single Turn | Cermet | Top Slot | 5 kOhms | 100 mW (1/10 W) | 20 % | Vertical Adjustment | Reel | |||||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 2 MOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: PVG3A201C01R00 TTI: PVG3A201C01R00 Bourns Availability: 0In StockTrimmer Resistors - SMD 200ohms Sealed 3mm Sngl turn | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 200 Ohms | 250 mW (1/4 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 25 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 100 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||||
Mfr: PVG3A504C01R00 TTI: PVG3A504C01R00 Bourns Availability: 0In StockTrimmer Resistors - SMD 500K Ohm 20% 1/4W | 0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Top Crossed | 500 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Top Crossed | 500 Ohms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||||
0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 500 Ohms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||
Mfr: 3224W-1-223E TTI: 3224W-1-223E Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ MT CERMET TRIMMER SMD | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 22 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3361P-1-105GLF TTI: 3361P-1-105GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 1M 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 MOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3223J-1-103E TTI: 3223J-1-103E Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER | 0In Stock | 3223 | SMD/SMT | Multiturn | 11 Turn | Cermet | Side Slot | 10 kOhms | 125 mW (1/8 W) | 20 % | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||
0In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Top Crossed | 5 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||||
Mfr: 3223W-1-104E TTI: 3223W-1-104E Bourns Availability: 0In StockTrimmer Resistors - SMD 100K OHM 3mm 20% | 0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 100 kOhms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3214J-1-102E TTI: 3214J-1-102E Bourns Availability: 0In StockTrimmer Resistors - SMD 1K OHM 10% 4MM MULTITURN | 0In Stock | 3214 | SMD/SMT | Multiturn | 5 Turn | Cermet | Side Slot | 1 kOhms | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||
Mfr: 3223W-1-500E TTI: 3223W-1-500E Bourns Availability: 0In StockTrimmer Resistors - SMD 50 OHM 3mm 20% | 0In Stock | 3223 | SMD/SMT | Multiturn | Cermet | Top Slot | 50 Ohms | 125 mW (1/8 W) | 300 V | 20 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel |