Trimmer Resistors - SMD
5.414 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3224X-1-103E TTI: 3224X-1-103E Bourns Availability: 2.200In StockTrimmer Resistors - SMD 4mm 10Kohms 10% Square Cermet Sealed | 2.200In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: TC33X-2-201E TTI: TC33X-2-201E Bourns Availability: 12.500In Stock27.500 On Order Expected 15-Mar-27 Trimmer Resistors - SMD 3MM 200 OHMS 25% 0.1WATT OPEN FRM | 12.500In Stock27.500 On Order Expected 15-Mar-27 | TC33X | SMD/SMT | Single Turn | Top Crossed | 200 Ohms | 100 mW (1/10 W) | 25 % | 250 PPM / C | Vertical Adjustment | - 40 C | + 120 C | Reel | |||||||
Mfr: 84WR10KLFTR TTI: 84WR10KLFTR BI Technologies / TT Electronics Availability: 400In Stock2.000 On Order Expected 31-May-27 Trimmer Resistors - SMD 1/4W 10K Ohms 10% MULTI TURN | 400In Stock2.000 On Order Expected 31-May-27 | Model 72 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||||
500In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 1 MOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3214W-1-104E TTI: 3214W-1-104E Bourns Availability: 3.500In StockTrimmer Resistors - SMD 4mm SQ 100K OHM | 3.500In Stock | 3214 | SMD/SMT | Multiturn | 5 Turn | Cermet | Top Slot | 100 kOhms | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||
Mfr: 3314Z-1-103E TTI: 3314Z-1-103E Bourns Availability: 200In Stock5.000 On Order Expected 11-May-27 Trimmer Resistors - SMD 4mm SQ 10K | 200In Stock5.000 On Order Expected 11-May-27 | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Slot | 10 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: TC33X-2-104E TTI: TC33X-2-104E Bourns Availability: 17.500In Stock5.000 On Order Expected 18-Jan-27 Trimmer Resistors - SMD 3MM 100KOHMS 25% 0.1WATT OPEN FRM | 17.500In Stock5.000 On Order Expected 18-Jan-27 | TC33X | SMD/SMT | Single Turn | Carbon | Top Crossed | 100 kOhms | 100 mW (1/10 W) | 25 % | 250 PPM / C | Vertical Adjustment | - 40 C | + 120 C | Reel | ||||||
Mfr: 3269W-1-502GLF TTI: 3269W-1-502GLF Bourns Availability: 2.500In Stock1.000 On Order Expected 22-Jan-27 Trimmer Resistors - SMD 1/4" 5Kohms 10% Vertical Adjust | 2.500In Stock1.000 On Order Expected 22-Jan-27 | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 5 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3313J-1-203E TTI: 3313J-1-203E Bourns Availability: 3.000In StockTrimmer Resistors - SMD 3mm 20K OHM Vertical Adjust | 3.000In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 20 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3314G-1-500E TTI: 3314G-1-500E Bourns Availability: 1.000In StockTrimmer Resistors - SMD 4mm SQ 50ohm | 1.000In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 50 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3214W-1-203E TTI: 3214W-1-203E Bourns Availability: 5.750In StockTrimmer Resistors - SMD 4mm SQ 20K OHM | 5.750In Stock | 3214 | SMD/SMT | Multiturn | 5 Turn | Cermet | Top Slot | 20 kOhms | 250 mW (1/4 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | ||||
Mfr: 3361P-1-102GLF TTI: 3361P-1-102GLF Bourns Availability: 0In Stock3.000 On Order Expected Trimmer Resistors - SMD 1/4" SQ 1K 10% 0.5WATTS | 0In Stock3.000 On Order Expected | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3269X-1-103LF TTI: 3269X-1-103LF Bourns Availability: 500In StockTrimmer Resistors - SMD 1/4" 10Kohms 10% Horizontal Adjust | 500In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3269W-1-102GLF TTI: 3269W-1-102GLF Bourns Availability: 500In StockTrimmer Resistors - SMD 1/4" 1Kohms 10% Vertical Adjust | 500In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 1 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3214W-1-504E TTI: 3214W-1-504E Bourns Availability: 250In StockTrimmer Resistors - SMD 4MM SQ 500KOHMS 10% 5TURN | 250In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 500 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: PVG3A202C01R00 TTI: PVG3A202C01R00 Bourns Availability: 1.000In StockTrimmer Resistors - SMD 2.0Kohms Sealed 3mm Sngl turn | 1.000In Stock | PVG3 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 2 kOhms | 250 mW (1/4 W) | 20 % | 150 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: TS53YL102MR10 TTI: TS53YL102MR10 Vishay / Sfernice Availability: 1.000In Stock10.000 On Order Expected Trimmer Resistors - SMD 20% 1K SQ POT | 1.000In Stock10.000 On Order Expected | TS53Y | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 1 kOhms | 250 mW (1/4 W) | 20 % | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: PVG5A104C03R00 TTI: PVG5A104C03R00 Bourns Availability: 1.500In StockTrimmer Resistors - SMD 100Kohms 5mm 11turn Top Adjust | 1.500In Stock | PVG5 | SMD/SMT | Multiturn | 11 Turn | Top Slot | 100 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3224X-1-202E TTI: 3224X-1-202E Bourns Availability: 200In StockTrimmer Resistors - SMD 4mm 2Kohms 10% Square Cermet Sealed | 200In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 2 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3314G-1-503E TTI: 3314G-1-503E Bourns Availability: 3.500In Stock2.000 On Order Expected 07-Dec-26 Trimmer Resistors - SMD 4mm SQ 50K | 3.500In Stock2.000 On Order Expected 07-Dec-26 | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 50 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3314J-1-200E TTI: 3314J-1-200E Bourns Availability: 500In StockTrimmer Resistors - SMD 4mm SQ 20ohm | 500In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 20 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3224X-1-203E TTI: 3224X-1-203E Bourns Availability: 200In StockTrimmer Resistors - SMD 4mm 20Kohms 10% Square Cermet Sealed | 200In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3269W-1-202LF TTI: 3269W-1-202LF Bourns Availability: 200In StockTrimmer Resistors - SMD 1/4" 2Kohms 10% Vertical Adjust | 200In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 2 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3224W-1-103G TTI: 3224W-1-103G Bourns Availability: 1.000In StockTrimmer Resistors - SMD 4mm 10Kohms 10% Square Cermet Sealed | 1.000In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: 3269W-1-101LF TTI: 3269W-1-101LF Bourns Availability: 50In StockTrimmer Resistors - SMD 1/4IN 100 OHMS 10% Vertical Adjust | 50In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 100 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube |