Trimmer Resistors - SMD
5.289 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3313J-2-104E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM TRIM POT 100K SMD SEALED | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Crossed | 100 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3313S-2-503E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM TRIM POT 50K SMD SEALED | 0In Stock | 3313 | SMD/SMT | Single Turn | 1 Turn | Cermet | Side Crossed | 50 kOhms | 125 mW (1/8 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
0In Stock | TC33X | SMD/SMT | Single Turn | 1 Turn | 4.7 kOhms | 150 mW | 25 % | 250 PPM / C | - 40 C | + 100 C | Reel | |||||||||
Mfr: 3269X-1-203 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 20Kohms 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 20 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3269X-1-204LF TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 200Kohms 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 200 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3361P-1-205G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 2M 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 2 MOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3269W-1-105 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 1Mohms 10% Vertical Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 1 MOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3314H-1-501 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD TRIMMER - THT 4MM SQ ST CERMET | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 500 Ohms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||||
Mfr: 23AR200KLFTR TTI: Not Assigned BI Technologies / TT Electronics Availability: 0In StockTrimmer Resistors - SMD 4MM Squ 20K 10% Sealed | 0In Stock | Model 23 | SMD/SMT | Single Turn | Vertical | Reel | ||||||||||||||
Mfr: 3361P-1-102G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 1K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3223G-1-204E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM SQ MT CERMET TRIMMER | 0In Stock | 3223 | SMD/SMT | Multiturn | 11 Turn | Cermet | Side Slot | 200 kOhms | 20 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3224X-1-100E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4mm 10 OHMS 10% Square Cermet Sealed | 0In Stock | 3224 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 10 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
Mfr: TC33X-2-101G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 3MM 100 OHMS 25% 0.1WATT OPEN FRM | 0In Stock | TC33X | SMD/SMT | Single Turn | Top Crossed | 100 Ohms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | - 40 C | + 120 C | Reel | ||||||||
Mfr: 3314S-1-504E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ TRIMPOT 500K ST CERMET SMD | 0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 500 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3269P-1-501GLF TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4IN 500 OHMS 10% Horizontal Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 500 Ohms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||
0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 2 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||||
0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Side Slot | 1 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | ||||||
0In Stock | 3314 | SMD/SMT | Single Turn | 1 Turn | Cermet | Top Slot | 10 kOhms | 250 mW (1/4 W) | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3269W-1-102 TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" 1Kohms 10% Vertical Adjust | 0In Stock | 3269 | SMD/SMT | Multiturn | 12 Turn | Cermet | Top Slot | 1 kOhms | 250 mW (1/4 W) | 10 % | 100 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube | |||||
Mfr: 3214X-1-205E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 2MOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Top Slot | 2 MOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: 3214G-1-202E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 4MM SQ 2KOHMS 10% 5TURN | 0In Stock | 3214 | SMD/SMT | Multiturn | Cermet | Side Slot | 2 kOhms | 250 mW (1/4 W) | 10 % | Vertical Adjustment | - 65 C | + 150 C | Reel | |||||||
Mfr: TC33X-2-153E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD TRIMMER-3MM OPEN FRM | 0In Stock | TC33X | SMD/SMT | Reel | ||||||||||||||||
Mfr: TC33X-2-333E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD TRIMMER-3MM OPEN FRM | 0In Stock | TC33X | SMD/SMT | Reel | ||||||||||||||||
Mfr: TC42X-2-204E TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 200K 2mm SMD Single Turn | 0In Stock | TC42 | SMD/SMT | Single Turn | Cermet | Top Crossed | 200 kOhms | 100 mW (1/10 W) | 25 % | Vertical Adjustment | Reel |