3361 - Trimmer Resistors - SMD
98 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Element Type | Adjustment | Resistance | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Operating Temperature Range | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3361P-1-103GLF TTI: 3361P-1-103GLF Bourns Availability: 1.500In Stock12.000 On Order Expected Trimmer Resistors - SMD 1/4" SQ 10K 10% 0.5WATTS | 1.500In Stock12.000 On Order Expected | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 10 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3361P-1-102GLF TTI: 3361P-1-102GLF Bourns Availability: 0In Stock3.000 On Order Expected Trimmer Resistors - SMD 1/4" SQ 1K 10% 0.5WATTS | 0In Stock3.000 On Order Expected | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Side Slot | 10 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 5 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 200 Ohms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3361P-1-105GLF TTI: 3361P-1-105GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 1M 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 MOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361P-1-101GLF TTI: 3361P-1-101GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 100ohm 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 100 Ohms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 50 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3361S-1-503GLF TTI: 3361S-1-503GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 50K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 50 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 500 Ohms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3361P-1-201GLF TTI: 3361P-1-201GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 200ohm 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 200 Ohms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
Mfr: 3361S-1-104GLF TTI: 3361S-1-104GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 100K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 100 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||
0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 20 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3361S-1-502GLF TTI: 3361S-1-502GLF Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 5K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Side Slot | 5 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal | - 55 C | + 125 C | Reel | |||||
0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 2 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 100 kOhms | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Reel | ||||||
Mfr: 3361P-1-254G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 250K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 250 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361P-1-100G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 10ohm 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 10 Ohms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361P-1-104G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 100K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 100 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361P-1-503G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 50K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 50 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361S-1-204G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 200K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 200 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361P-1-201G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 200ohm 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 200 Ohms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361P-1-254GLF TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 250K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 250 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361P-1-205GLF TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 2M 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 2 MOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel | |||||||
Mfr: 3361P-1-102G TTI: Not Assigned Bourns Availability: 0In StockTrimmer Resistors - SMD 1/4" SQ 1K 10% 0.5WATTS | 0In Stock | 3361 | SMD/SMT | Single Turn | Cermet | Top Crossed | 1 kOhms | 500 mW (1/2 W) | 10 % | Vertical Adjustment | - 55 C | + 125 C | Reel |