Trimmer Resistors - Through Hole
17.038 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Resistance | Adjustment | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Model 64 | PC Pin | Multiturn | 12 Turn | 5 kOhms | Side Crossed Slot | 250 mW (1/4 W) | 200 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock | Model 78 | PC Pin | Multiturn | 22 Turn | 1 kOhms | Side Slot | 1 W | 300 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Box | ||||
0In Stock | Model 78 | PC Pin | Multiturn | 22 Turn | 20 kOhms | Side Slot | 1 W | 300 VDC | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Box | ||||
Mfr: 3386P-DF6-105LF TTI: 3386P-DF6-105LF Bourns Availability: Not Available OnlineTrimmer Resistors - Through Hole 3/8" SQ TRIM POT 1M ST SEALED CERMET | Not Available Online | 3386 | PC Pin | Single Turn | 1 Turn | 1 MOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||
0In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 10 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 2 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 5 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
0In Stock | RJR26 | PC Pin | Multiturn | 12 Turn | 10 kOhms | Side Slotted Knob | 250 mW (1/4 W) | 200 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 65 C | + 150 C | Tube | ||||
Mfr: 3299Y-1-101LF TTI: 3299Y-1-101LF Bourns Trimmer Resistors - Through Hole 100 OHMS Standoffs Vertical Adjust 3/8 | 0In Stock | 3299 | PC Pin | Multiturn | 25 Turn | 100 Ohms | Top Cross | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3386F-1-105TLF TTI: 3386F-1-105TLF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 3/8" 1Mohms 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 1 MOhms | Top Slotted Knob | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3386X-1-105LF TTI: 3386X-1-105LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 3/8" 1Mohms 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 1 MOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3352T-1-103LF TTI: 3352T-1-103LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 3/8"round 10Kohms 0.5watt 20% | 0In Stock | 3352 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Top Adjust | 500 mW (1/2 W) | 250 V | 20 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Bulk | |||
Mfr: 3386F-1-105LF TTI: 3386F-1-105LF Bourns Trimmer Resistors - Through Hole 3/8" 1Mohms 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 1 MOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3386F-1-202LF TTI: 3386F-1-202LF Bourns Trimmer Resistors - Through Hole 3/8" 2Kohms 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 2 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3386H-1-102LF TTI: 3386H-1-102LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 3/8" 1Kohms 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 1 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3386W-1-103RLF TTI: 3386W-1-103RLF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 3/8" 10Kohms 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Reel | |||
Mfr: 3386W-1-104LF TTI: 3386W-1-104LF Bourns Trimmer Resistors - Through Hole 3/8" 100Kohms 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 100 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: PV36X103C01B00 TTI: PV36X103C01B00 Bourns Availability: 0In StockTrimmer Resistors - Through Hole 10K Ohm 10% 1/2W | 0In Stock | PV36 | PC Pin | Multiturn | 25 Turn | 10 kOhms | Side Cross | 500 mW (1/2 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3386X-1-101LF TTI: 3386X-1-101LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 3/8IN 100 OHMS 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 100 Ohms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3386X-1-500LF TTI: 3386X-1-500LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 3/8IN 50 OHMS 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 50 Ohms | Side Slot | 500 mW (1/2 W) | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | ||||
Mfr: 3339P-1-503LF TTI: 3339P-1-503LF Bourns Trimmer Resistors - Through Hole 50K 5/16" Rnd 4Turn Cermet | 0In Stock | 3339 | Through Hole | Multiturn | 4 Turn | 50 kOhms | Top Adjust | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3386H-1-501LF TTI: 3386H-1-501LF Bourns Trimmer Resistors - Through Hole 3/8IN 500 OHMS 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 500 Ohms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||
Mfr: 3386H-1-503LF TTI: 3386H-1-503LF Bourns Trimmer Resistors - Through Hole 3/8" 50Kohms 10% 0.5Watts Square | 0In Stock | 3386 | PC Pin | Single Turn | 1 Turn | 50 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 125 C | Tube | |||
0In Stock | Through Hole | 100 kOhms | Kit | |||||||||||||||
Mfr: 3260H-1-502 TTI: 3260H-1-502 Bourns Availability: 0In StockTrimmer Resistors - Through Hole 1/4" 5Kohms 5% SQ Wirewound Sealed | 0In Stock | 3260 | PC Pin | Multiturn | 11 Turn | 5 kOhms | Side Slot | 250 mW (1/4 W) | 5 % | 70 PPM / C | Vertical Adjustment | - 65 C | + 150 C | Tube |