3329 - Trimmer Resistors - Through Hole
307 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Resistance | Adjustment | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3329H-1-203LF TTI: 3329H-1-203LF Bourns Availability: 950In StockTrimmer Resistors - Through Hole 1/4"RND 20KOHMS 10% 0.5WATTS | 950In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 20 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-103LF TTI: 3329H-1-103LF Bourns Availability: 5.350In Stock2.400 On Order Expected 15-Jan-27 Trimmer Resistors - Through Hole 1/4"RND 10KOHMS 10% 0.5WATTS | 5.350In Stock2.400 On Order Expected 15-Jan-27 | 3329 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-502LF TTI: 3329H-1-502LF Bourns Availability: 15.200In Stock40.000 On Order Expected Trimmer Resistors - Through Hole 1/4"RND 5KOHMS 10% 0.5WATTS | 15.200In Stock40.000 On Order Expected | 3329 | PC Pin | Single Turn | 1 Turn | 5 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-104LF TTI: 3329H-1-104LF Bourns Availability: 500In StockTrimmer Resistors - Through Hole 1/4"RND 100KOHMS 10% 0.5WATTS | 500In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 100 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-102LF TTI: 3329H-1-102LF Bourns Availability: 1.500In StockTrimmer Resistors - Through Hole 1/4"RND 1KOHMS 10% 0.5WATTS | 1.500In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 1 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-201LF TTI: 3329H-1-201LF Bourns Availability: 100In StockTrimmer Resistors - Through Hole 1/4INRND 200 OHM 10% 0.5WATTS | 100In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 200 Ohms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-202LF TTI: 3329H-1-202LF Bourns Availability: 1.300In StockTrimmer Resistors - Through Hole 1/4"RND 2KOHMS 10% 0.5WATTS | 1.300In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 2 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-503LF TTI: 3329H-1-503LF Bourns Availability: 300In StockTrimmer Resistors - Through Hole 1/4"RND 50KOHMS 10% 0.5WATTS | 300In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 50 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329P-1-502LF TTI: 3329P-1-502LF Bourns Availability: 0In Stock100 On Order Expected 08-Feb-27 Trimmer Resistors - Through Hole 1/4"RND 5KOHMS 10% 0.5WATTS | 0In Stock100 On Order Expected 08-Feb-27 | 3329 | PC Pin | Single Turn | 1 Turn | 5 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-254LF TTI: 3329H-1-254LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 1/4"RND 250K 10% 0.5WATTS | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 250 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329P-1-503LF TTI: 3329P-1-503LF Bourns Trimmer Resistors - Through Hole 1/4"RND 50KOHMS 10% 0.5WATTS | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 50 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-223LF TTI: 3329H-1-223LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 1/4" RD TRIMPOT 22K ST CERMET | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 22 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-100LF TTI: 3329H-1-100LF Bourns Trimmer Resistors - Through Hole 1/4"RND 10 Ohms 10% 0.5WATTS | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 10 Ohms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-472LF TTI: 3329H-1-472LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 1/4" RD TRIMPOT 4.7K ST CERMET | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 4.7 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329W-1-103LF TTI: 3329W-1-103LF Bourns Trimmer Resistors - Through Hole 1/4"RND 10KOHMS 10% 0.5WATTS | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-473LF TTI: 3329H-1-473LF Bourns Trimmer Resistors - Through Hole 1/4" RD TRIMPOT 47K ST CERMET | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 47 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329X-1-204LF TTI: 3329X-1-204LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 1/4" RD TRIMPOT 200K ST CERMET | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 200 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-504LF TTI: 3329H-1-504LF Bourns Trimmer Resistors - Through Hole 1/4"RND 500KOHMS 10% 0.5WATTS | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 500 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329P-1-103LF TTI: 3329P-1-103LF Bourns Trimmer Resistors - Through Hole 1/4"RND 10KOHMS 10% 0.5WATTS | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 10 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329P-1-202LF TTI: 3329P-1-202LF Bourns Trimmer Resistors - Through Hole 1/4"RND 2KOHMS 10% 0.5WATTS | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 2 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329P-DK9-502LF TTI: 3329P-DK9-502LF Bourns Availability: Not Available OnlineTrimmer Resistors - Through Hole 1/4" RD TRIMPOT 5K ST CERMET | Not Available Online | 3329 | PC Pin | Single Turn | 1 Turn | 5 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-101LF TTI: 3329H-1-101LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 1/4INRND 100 OHM 10% 0.5WATTS | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 100 Ohms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329P-1-504LF TTI: 3329P-1-504LF Bourns Trimmer Resistors - Through Hole 1/4"RND 500KOHMS 10% 0.5WATTS | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 500 kOhms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329H-1-500LF TTI: 3329H-1-500LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 1/4INRND 50 OHMS 10% 0.5WATTS | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 50 Ohms | Top Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 150 C | Tube | |||
Mfr: 3329W-1-254LF TTI: 3329W-1-254LF Bourns Availability: 0In StockTrimmer Resistors - Through Hole 1/4" RD TRIMPOT 250K ST CERMET | 0In Stock | 3329 | PC Pin | Single Turn | 1 Turn | 250 kOhms | Side Slot | 500 mW (1/2 W) | 300 V | 10 % | 100 PPM / C | Horizontal Adjustment | - 55 C | + 150 C | Tube |