P8P - Trimmer Resistors - Through Hole
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Product | Number of Turns | Resistance | Adjustment | Power Rating | Voltage Rating | Tolerance | Temperature Coefficient | Orientation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P8PY472KB25 TTI: P8PY472KB25 Vishay / Sfernice Availability: 0In StockTrimmer Resistors - Through Hole 0.5watts 4.7Kohms 0.1 | 0In Stock | P8P | PC Pin | Single Turn | 1 Turn | 4.7 kOhms | Top Cross | 500 mW (1/2 W) | 48.5 V | 10 % | 100 PPM / C | Vertical Adjustment | - 55 C | + 125 C | Box | |||
0In Stock | P8P | Bulk | ||||||||||||||||
Mfr: P8PX103KB25 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockTrimmer Resistors - Through Hole 10K OHM 10% SINGLE TURN | 0In Stock | P8P | Single Turn | Side Slot | Horizontal Adjustment | Bulk |