TGN 825 M - KYOCERA - Potentiometers
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2002111655 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 0.5W 250V 4.7kOhm +/ -20% | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 500 mW (1/2 W) | 250 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | - 40 C | + 125 C | TGN 825 M | Bulk | ||||||||
Mfr: 2002112255 TTI: Not Assigned KYOCERA AVX Availability: 0In StockPotentiometers 0.5W 250V 47kOhm +/- 20% | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 47 kOhms | Linear | Vertical | 500 mW (1/2 W) | 250 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | - 40 C | + 125 C | TGN 825 M | Bulk | ||||||||
Mfr: 2002111855 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlinePotentiometers 0.5W 250V 10kOhm +/- 20% | Not Available Online | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 250 V | 20 % | Cermet | 1 Turn | No Switch | Without Detent | Preset | 100 Cycle | - 40 C | + 125 C | TGN 825 M | Bulk |