Ohmite - Wirewound Resistors - Chassis Mount
8.143 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Height | Length | Width | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
560In Stock | 89 | 5 kOhms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | ||||
60In Stock6.000 On Order Expected 09-Mar-27 | HS | 10 Ohms | 50 W | 5 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | ||||||
420In Stock | HS | 4.7 Ohms | 50 W | 5 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | ||||||
45In Stock | HS | 10 Ohms | 100 W | 5 % | 100 PPM / C | + 200 C | Solder Lug | 24.1 mm | 65.2 mm | 27.5 mm | Bulk | ||||||
600In Stock | HS | 2.7 Ohms | 50 W | 1 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | ||||||
20In Stock | HS | 680 Ohms | 50 W | 1 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Box | ||||||
120In Stock | HS | 100 Ohms | 50 W | 1 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Box | ||||||
100In Stock | HS | 68 Ohms | 25 W | 5 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 27.3 mm | 14.2 mm | Bulk | ||||||
380In Stock | HS | 3.3 Ohms | 50 W | 5 % | 25 PPM / C | + 200 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | ||||||
50In Stock | HS | 20 Ohms | 25 W | 1 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 27.3 mm | 14.2 mm | Bulk | ||||||
20In Stock | HS | 330 Ohms | 50 W | 1 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Box | ||||||
40In Stock | HS | 47 Ohms | 50 W | 1 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | ||||||
300In Stock | HS | 12 Ohms | 25 W | 5 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 27.3 mm | 14.2 mm | Bulk | ||||||
4.700In Stock | HS | 150 Ohms | 25 W | 5 % | 100 PPM / C | + 200 C | Solder Lug | 14.8 mm | 27.3 mm | 14.2 mm | Bulk | ||||||
100In Stock | HS | 5.6 kOhms | 10 W | 5 % | 25 PPM / C | + 200 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Tray | ||||||
8In Stock | HS | 33 Ohms | 250 W | 1 % | 100 PPM / C | + 200 C | Screw | 42 mm | 110 mm | 45.5 mm | Bulk | ||||||
0In Stock | G | 40 kOhms | 13 W | 5 % | 100 PPM / C | 940 V | - 55 C | + 200 C | 31.8 mm | Box | |||||||
0In Stock | 270 | 50 Ohms | 25 W | 5 % | 260 PPM / C | 625 V | + 350 C | Solder Lug | 50.8 mm | Box | |||||||
0In Stock | 210 | 10 Ohms | 25 W | 10 % | 260 PPM / C | 625 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | Box | ||||||
0In Stock | 270 | 100 kOhms | 50 W | 5 % | 260 PPM / C | 1.625 kV | + 350 C | Solder Lug | 102 mm | Box | |||||||
0In Stock | 270 | 150 Ohms | 50 W | 5 % | 260 PPM / C | 1.625 kV | + 350 C | Solder Lug | 102 mm | Box | |||||||
0In Stock | 270 | 10 Ohms | 25 W | 5 % | 400 PPM / C | 625 V | + 350 C | Solder Lug | 50.8 mm | Box | |||||||
0In Stock | 210 | 20 Ohms | 25 W | 10 % | 260 PPM / C | 625 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | Box | ||||||
0In Stock | 270 | 120 Ohms | 12 W | 5 % | 260 PPM / C | 565 V | + 350 C | Solder Lug | 44.4 mm | Box | |||||||
0In Stock | 270 | 30 kOhms | 25 W | 5 % | 260 PPM / C | 625 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 14.3 mm | Box |