270 - Wirewound Resistors - Chassis Mount
1.812 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Height | Length | Width | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 270 | 10 Ohms | 25 W | 5 % | 400 PPM / C | 625 V | + 350 C | Solder Lug | 50.8 mm | Box | |||||||
0In Stock | 270 | 50 Ohms | 25 W | 5 % | 260 PPM / C | 625 V | + 350 C | Solder Lug | 50.8 mm | Box | |||||||
0In Stock | 270 | 100 kOhms | 50 W | 5 % | 260 PPM / C | 1.625 kV | + 350 C | Solder Lug | 102 mm | Box | |||||||
0In Stock | 270 | 150 Ohms | 50 W | 5 % | 260 PPM / C | 1.625 kV | + 350 C | Solder Lug | 102 mm | Box | |||||||
0In Stock | 270 | 120 Ohms | 12 W | 5 % | 260 PPM / C | 565 V | + 350 C | Solder Lug | 44.4 mm | Box | |||||||
0In Stock | 270 | 30 kOhms | 25 W | 5 % | 260 PPM / C | 625 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 14.3 mm | Box | |||||
0In Stock | 270 | 15 kOhms | 50 W | 5 % | 260 PPM / C | 1.625 kV | + 350 C | Solder Lug | 102 mm | Box | |||||||
0In Stock | 270 | 50 kOhms | 175 W | 5 % | 260 PPM / C | 3.595 kV | + 350 C | Solder Lug | 216 mm | Box | |||||||
0In Stock | 270 | 10 kOhms | 175 W | 5 % | 260 PPM / C | 3.595 kV | + 25 C | + 350 C | Solder Lug | 216 mm | 28.6 mm | Box | |||||
0In Stock | 270 | 175 kOhms | 50 W | 5 % | 260 PPM / C | 1.625 kV | + 350 C | Solder Lug | 102 mm | Bulk | |||||||
0In Stock | 270 | 35 kOhms | 25 W | 5 % | 260 PPM / C | 625 V | + 25 C | + 350 C | Solder Lug | 50.8 mm | 14.3 mm | Bulk | |||||
0In Stock | 270 | 1.5 kOhms | 175 W | 5 % | 260 PPM / C | 3.595 kV | + 25 C | + 350 C | Solder Lug | 216 mm | 28.6 mm | Bulk | |||||
0In Stock | 270 | 750 Ohms | 225 W | 5 % | 260 PPM / C | 4.595 kV | + 25 C | + 350 C | Solder Lug | 267 mm | 28.6 mm | Bulk | |||||
0In Stock | 270 | 125 Ohms | 100 W | 5 % | 260 PPM / C | 2.845 kV | + 350 C | Solder Lug | 165 mm | Bulk | |||||||
Not Available Online | 270 | 250 kOhms | 50 W | 5 % | 260 PPM / C | 1.625 kV | + 350 C | Solder Lug | 102 mm | Bulk | |||||||
0In Stock | 270 | 15 kOhms | 12 W | 5 % | 260 PPM / C | 565 V | + 25 C | + 350 C | Solder Lug | 44.4 mm | 7.9 mm | Bulk | |||||
0In Stock | 270 | 3.3 Ohms | 12 W | 5 % | 400 PPM / C | 565 V | + 350 C | Solder Lug | 44.4 mm | Bulk | |||||||
0In Stock | 270 | 12 Ohms | 12 W | 5 % | 400 PPM / C | 565 V | + 25 C | + 350 C | Solder Lug | 44.4 mm | 7.9 mm | Bulk | |||||
0In Stock | 270 | 60 kOhms | 225 W | 5 % | 260 PPM / C | 4.595 kV | + 350 C | Solder Lug | 267 mm | Bulk | |||||||
0In Stock | 270 | 4.7 Ohms | 12 W | 5 % | 400 PPM / C | 565 V | + 350 C | Solder Lug | 44.4 mm | Bulk | |||||||
0In Stock | 270 | 750 Ohms | 175 W | 5 % | 260 PPM / C | 3.595 kV | + 25 C | + 350 C | Solder Lug | 216 mm | 28.6 mm | Bulk | |||||
Not Available Online | 270 | 50 Ohms | 225 W | 5 % | 260 PPM / C | 4.595 kV | + 350 C | Solder Lug | 267 mm | Bulk | |||||||
0In Stock | 270 | 750 Ohms | 100 W | 5 % | 260 PPM / C | 2.845 kV | + 25 C | + 350 C | Solder Lug | 165 mm | 19.1 mm | Bulk | |||||
Not Available Online | 270 | 2 kOhms | 100 W | 5 % | 260 PPM / C | 2.845 kV | + 25 C | + 350 C | Solder Lug | 165 mm | 19.1 mm | Bulk | |||||
0In Stock | 270 | 10 Ohms | 175 W | 5 % | 400 PPM / C | 3.595 kV | + 25 C | + 350 C | Solder Lug | 216 mm | 28.6 mm | Bulk |