280 - Wirewound Resistors - Chassis Mount
719 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Height | Length | Width | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 280 | 1.2 Ohms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | 28.6 mm | Box | |||||
0In Stock | 280 | 100 mOhms | 300 W | 10 % | 400 PPM / C | - 55 C | + 400 C | Solder Lug | 216 mm | Box | |||||||
0In Stock | 280 | 2.5 Ohms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | Box | ||||||
0In Stock | 280 | 500 mOhms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | Box | ||||||
0In Stock | 280 | 200 mOhms | 300 W | 10 % | 400 PPM / C | - 55 C | + 400 C | Solder Lug | 216 mm | Bulk | |||||||
0In Stock | 280 | 8 Ohms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | Bulk | ||||||
Mfr: E300K1R0E TTI: Not Assigned Ohmite Wirewound Resistors - Chassis Mount 300watt 1ohm 10% High Power | 0In Stock | 280 | 1 Ohms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | Bulk | |||||
0In Stock | 280 | Bulk | |||||||||||||||
0In Stock | 280 | 310 mOhms | 300 W | 10 % | 400 PPM / C | - 55 C | + 400 C | Solder Lug | 216 mm | Bulk | |||||||
Mfr: C300K16RE TTI: Not Assigned Ohmite Wirewound Resistors - Chassis Mount 300watt 16ohm 10% High Power | 0In Stock | 280 | 16 Ohms | 300 W | 10 % | 400 PPM / C | - 55 C | + 400 C | Solder Lug | 216 mm | Bulk | ||||||
Mfr: C300K10RE TTI: Not Assigned Ohmite Wirewound Resistors - Chassis Mount 300watt 10ohm 10% High Power | 0In Stock | 280 | 10 Ohms | 300 W | 10 % | 400 PPM / C | - 55 C | + 400 C | Solder Lug | 216 mm | Bulk | ||||||
0In Stock | 280 | 3.1 Ohms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | Bulk | ||||||
0In Stock | 280 | 1.2 Ohms | 300 W | 10 % | 400 PPM / C | - 55 C | + 400 C | Solder Lug | 216 mm | Bulk | |||||||
Mfr: C300K2R0E TTI: Not Assigned Ohmite Wirewound Resistors - Chassis Mount 300watt 2ohm 10% High Power | 0In Stock | 280 | 2 Ohms | 300 W | 10 % | 400 PPM / C | - 55 C | + 400 C | Solder Lug | 216 mm | Bulk | ||||||
0In Stock | 280 | 20 Ohms | 300 W | 10 % | 400 PPM / C | - 55 C | + 400 C | Solder Lug | 216 mm | Bulk | |||||||
0In Stock | 280 | 100 mOhms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | 28.6 mm | Bulk | |||||
0In Stock | 280 | 120 mOhms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | 28.6 mm | Bulk | |||||
0In Stock | 280 | Bulk | |||||||||||||||
0In Stock | 280 | 16 Ohms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | Bulk | ||||||
0In Stock | 280 | ||||||||||||||||
0In Stock | 280 | 100 mOhms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | Bulk | ||||||
0In Stock | 280 | 1.6 Ohms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | Bulk | ||||||
0In Stock | 280 | 400 mOhms | 300 W | 10 % | 400 PPM / C | - 55 C | + 400 C | Solder Lug | 216 mm | Bulk | |||||||
Mfr: C300K5R0E TTI: Not Assigned Ohmite Wirewound Resistors - Chassis Mount 300watt 5ohm 10% High Power | 0In Stock | 280 | 5 Ohms | 300 W | 10 % | 400 PPM / C | - 55 C | + 400 C | Solder Lug | 216 mm | Bulk | ||||||
Mfr: E300K20RE TTI: Not Assigned Ohmite Wirewound Resistors - Chassis Mount 300watt 20ohm 10% High Power | 0In Stock | 280 | 20 Ohms | 300 W | 10 % | 400 PPM / C | 6 V | + 25 C | + 400 C | Solder Lug | 216 mm | Bulk |