89 - Wirewound Resistors - Chassis Mount
579 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Height | Length | Width | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
560In Stock | 89 | 5 kOhms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | ||||
0In Stock | 89 | 700 mOhms | 25 W | 1 % | 90 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | ||||
0In Stock | 89 | 5 kOhms | 25 W | 1 % | 20 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | ||||
0In Stock | 89 | 400 Ohms | 10 W | 1 % | 20 PPM / C | 320 V | 0 C | + 275 C | Solder Lug | 11 mm | 20 mm | 11.2 mm | Bulk | ||||
0In Stock | 89 | 1 kOhms | 25 W | 1 % | 20 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | ||||
0In Stock | 89 | 15 kOhms | 10 W | 1 % | 20 PPM / C | 320 V | 0 C | + 275 C | Solder Lug | 11 mm | 20 mm | 11.2 mm | Bulk | ||||
0In Stock | 89 | 250 Ohms | 25 W | 1 % | 20 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | ||||
0In Stock | 89 | 3 Ohms | 5 W | 1 % | 50 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | ||||
0In Stock | 89 | 20 Ohms | 5 W | 1 % | 20 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | ||||
0In Stock | 89 | 50 Ohms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | ||||
0In Stock | 89 | 25 Ohms | 5 W | 1 % | 20 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | ||||
Not Available Online | 89 | 10 kOhms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | ||||
0In Stock | 89 | 5 kOhms | 5 W | 1 % | 20 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | ||||
Not Available Online | 89 | 10 Ohms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk | ||||
0In Stock | 89 | 100 Ohms | 5 W | 1 % | 20 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | ||||
0In Stock | 89 | 2 Ohms | 5 W | 1 % | 50 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | ||||
0In Stock | 89 | 500 mOhms | 25 W | 1 % | 90 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | ||||
0In Stock | 89 | 150 Ohms | 10 W | 1 % | 20 PPM / C | 320 V | 0 C | + 275 C | Solder Lug | 11 mm | 20 mm | 11.2 mm | Bulk | ||||
0In Stock | 89 | 4.5 kOhms | 5 W | 1 % | 20 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | ||||
0In Stock | 89 | 750 Ohms | 5 W | 1 % | 20 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | ||||
0In Stock | 89 | 750 Ohms | 25 W | 1 % | 20 PPM / C | 520 V | 0 C | + 275 C | Solder Lug | 14.2 mm | 27.3 mm | 14.2 mm | Bulk | ||||
0In Stock | 89 | 3.5 kOhms | 5 W | 1 % | 20 PPM / C | 210 V | 0 C | + 275 C | Solder Lug | 8.8 mm | 15.9 mm | 8.5 mm | Bulk | ||||
0In Stock | 89 | 3 Ohms | 10 W | 1 % | 50 PPM / C | 320 V | 0 C | + 275 C | Solder Lug | 11 mm | 20 mm | 11.2 mm | Bulk | ||||
0In Stock | 89 | 750 Ohms | 10 W | 1 % | 20 PPM / C | 320 V | 0 C | + 275 C | Solder Lug | 11 mm | 20 mm | 11.2 mm | Bulk | ||||
0In Stock | 89 | 3 kOhms | 50 W | 1 % | 20 PPM / C | 1.17 kV | 0 C | + 275 C | Solder Lug | 14.8 mm | 49 mm | 14.2 mm | Bulk |