THS - Wirewound Resistors - Chassis Mount
285 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Height | Length | Width | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: THS15150RJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Chassis Mount THS15 150R 5% | 0In Stock | THS | 150 Ohms | 15 W | 5 % | 30 PPM / C | 265 V | - 55 C | + 275 C | Solder Lug | 11 mm | 21 mm | 21 mm | Bulk | 3-1879074-0 | |||
0In Stock | THS | 56 Ohms | 25 W | 5 % | 50 PPM / C | 550 V | - 55 C | + 275 C | Solder Lug | 15 mm | 29 mm | 28 mm | Bulk | 3-1879075-4 | ||||
0In Stock | THS | 100 mOhms | 10 W | 5 % | 50 PPM / C | 160 V | - 55 C | + 275 C | Solder Lug | 9 mm | 17 mm | 17 mm | Bulk | 1879073-2 | ||||
0In Stock | THS | 68 Ohms | 25 W | 5 % | 50 PPM / C | 550 V | - 55 C | + 275 C | Solder Lug | 15 mm | 29 mm | 28 mm | Bulk | 3-1879075-5 | ||||
0In Stock | THS | 10 mOhms | 25 W | 5 % | 50 PPM / C | 550 V | - 55 C | + 275 C | Solder Lug | 15 mm | 29 mm | 28 mm | Bulk | 1879075-1 | ||||
0In Stock | THS | 6.8 Ohms | 75 W | 5 % | 50 PPM / C | 1.4 kV | - 55 C | + 275 C | Solder Lug | 26 mm | 49 mm | 47.5 mm | Bulk | 1879363-5 | ||||
0In Stock | THS | 10 kOhms | 25 W | 5 % | 30 PPM / C | 550 V | - 55 C | + 275 C | Solder Lug | 15 mm | 29 mm | 28 mm | Bulk | 5-1879075-5 | ||||
Mfr: THS75680RJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Chassis Mount THS75 680R 5% | 0In Stock | THS | 680 Ohms | 75 W | 5 % | 30 PPM / C | 1.4 kV | - 55 C | + 275 C | Solder Lug | 26 mm | 49 mm | 47.5 mm | Bulk | 1-1879363-7 | |||
Mfr: THS75220RJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Chassis Mount THS75 220R 5% | 0In Stock | THS | 220 Ohms | 75 W | 5 % | 30 PPM / C | 1.4 kV | - 55 C | + 275 C | Solder Lug | 26 mm | 49 mm | 47.5 mm | Bulk | 1-1879363-3 | |||
0In Stock | THS | 390 mOhms | 10 W | 5 % | 50 PPM / C | 160 V | - 55 C | + 275 C | Solder Lug | 9 mm | 17 mm | 17 mm | Bulk | 1879073-7 | ||||
0In Stock | THS | 2 Ohms | 15 W | 5 % | 50 PPM / C | 265 V | - 55 C | + 275 C | Solder Lug | 11 mm | 21 mm | 21 mm | Bulk | 1879074-9 | ||||
0In Stock | THS | 150 mOhms | 50 W | 5 % | 50 PPM / C | 1.25 kV | - 55 C | + 275 C | Solder Lug | 17 mm | 51 mm | 30 mm | Bulk | 1879071-5 | ||||
Mfr: THS25180RJ TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Chassis Mount THS25 180R 5% | 0In Stock | THS | 180 Ohms | 25 W | 5 % | 30 PPM / C | 550 V | - 55 C | + 275 C | Solder Lug | 15 mm | 29 mm | 28 mm | Bulk | 4-1879075-1 | |||
0In Stock | THS | 4.7 kOhms | 50 W | 5 % | 30 PPM / C | 1.25 kV | - 55 C | + 275 C | Solder Lug | 17 mm | 51 mm | 30 mm | Bulk | 5-1879071-6 | ||||
0In Stock | THS | 500 mOhms | 15 W | 5 % | 50 PPM / C | 265 V | - 55 C | + 275 C | Solder Lug | 11 mm | 21 mm | 21 mm | Bulk | 1879074-6 | ||||
Mfr: THS75330RJ TTI: Not Assigned TE Connectivity / Holsworthy Wirewound Resistors - Chassis Mount THS75 330R 5% | 0In Stock | THS | 330 Ohms | 75 W | 5 % | 30 PPM / C | 1.4 kV | - 55 C | + 275 C | Solder Lug | 26 mm | 49 mm | 47.5 mm | Bulk | 1-1879363-4 | |||
0In Stock | THS | 82 Ohms | 25 W | 5 % | 50 PPM / C | 550 V | - 55 C | + 275 C | Solder Lug | 15 mm | 29 mm | 28 mm | Bulk | 3-1879075-7 | ||||
0In Stock | THS | 47 Ohms | 25 W | 5 % | 50 PPM / C | 550 V | - 55 C | + 275 C | Solder Lug | 15 mm | 29 mm | 28 mm | Bulk | 3-1879075-2 | ||||
0In Stock | THS | 5 Ohms | 25 W | 5 % | 50 PPM / C | 550 V | - 55 C | + 275 C | Solder Lug | 15 mm | 29 mm | 28 mm | Bulk | 2-1879075-0 | ||||
0In Stock | THS | 2.2 kOhms | 50 W | 5 % | 30 PPM / C | 1.25 kV | - 55 C | + 275 C | Solder Lug | 17 mm | 51 mm | 30 mm | Bulk | 5-1879071-4 | ||||
0In Stock | THS | 680 mOhms | 25 W | 5 % | 50 PPM / C | 550 V | - 55 C | + 275 C | Solder Lug | 15 mm | 29 mm | 28 mm | Bulk | 1-1879075-1 | ||||
0In Stock | THS | 3.3 Ohms | 10 W | 5 % | 50 PPM / C | 160 V | - 55 C | + 275 C | Solder Lug | 9 mm | 17 mm | 17 mm | Bulk | 1-1879073-6 | ||||
0In Stock | THS | 4.7 Ohms | 10 W | 5 % | 50 PPM / C | 160 V | - 55 C | + 275 C | Solder Lug | 9 mm | 17 mm | 17 mm | Bulk | 1-1879073-8 | ||||
0In Stock | THS | 50 Ohms | 10 W | 5 % | 50 PPM / C | 160 V | - 55 C | + 275 C | Solder Lug | 9 mm | 17 mm | 17 mm | Bulk | 2-1879073-8 | ||||
0In Stock | THS | 56 Ohms | 15 W | 5 % | 50 PPM / C | 265 V | - 55 C | + 275 C | Solder Lug | 11 mm | 21 mm | 21 mm | Bulk | 2-1879074-4 |