YP - Wirewound Resistors - Chassis Mount
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Termination Style | Height | Length | Width | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | YP | 10 kOhms | 10 W | 5 % | 30 PPM / C | 825 V | - 55 C | + 350 C | Screw | 50 mm | Bulk | 1630184-1 | ||||||
Not Available Online | YP | 47 kOhms | 10 W | 5 % | 30 PPM / C | 825 V | - 55 C | + 350 C | Screw | 50 mm | 1630184-9 | |||||||
0In Stock | YP | 18 kOhms | 10 W | 5 % | 30 PPM / C | 825 V | - 55 C | + 350 C | Screw | 50 mm | Bulk | 1630184-3 | ||||||
Not Available Online | YP | 18 kOhms | 8 W | 5 % | 30 PPM / C | 570 V | - 55 C | + 350 C | Screw | 40 mm | Bulk | 1-1630184-2 | ||||||
0In Stock | YP | 2 kOhms | 10 W | 5 % | 30 PPM / C | 825 V | - 55 C | + 350 C | Screw | 50 mm | Bulk | 1630184-7 |