Wirewound Resistors - SMD
11.269 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6 Ohms | 2 W | 173 V | 1 % | 4525 | 50 PPM / C | + 275 C | - 55 C | 11464 | PWR4525 | Reel | |||||
0In Stock | 1.5 Ohms | 2 W | 1 % | 4527 | 50 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | Reel | |||||
0In Stock | 10 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | Bulk | |||||
0In Stock | 10 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 4-1879021-9 | ||||
0In Stock | 200 mOhms | 1 W | 58 V | 5 % | 2615 | 150 PPM / C | + 275 C | - 55 C | 6639 | PWR2615 | Bulk | |||||
0In Stock | 150 mOhms | 5 W | 500 V | 1 % | 200 PPM / C | + 150 C | - 55 C | SMW | Reel | 1879235-5 | ||||||
Mfr: 3-1623788-7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - SMD SQM5 R75 5% (WIRE) | 0In Stock | |||||||||||||||
0In Stock | 2 Ohms | 2 W | 173 V | 1 % | 4525 | 50 PPM / C | + 275 C | - 55 C | 11464 | PWR4525 | Reel | |||||
Mfr: OVSA005512K50KAB00 TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - SMD | 0In Stock | |||||||||||||||
0In Stock | 51.1 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | ||||||
Mfr: SMW5150RJT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - SMD SMW5 150R 5% | 0In Stock | 150 Ohms | 5 W | 500 V | 5 % | 5328 | 200 PPM / C | + 200 C | - 55 C | 13573 | SMW | Reel | 7-1879233-7 | |||
Not Available Online | 5329 | 13573 | SMW | Reel | 1-1879233-4 | |||||||||||
0In Stock | 8.2 Ohms | 5 W | 500 V | 5 % | 5329 | 200 PPM / C | + 200 C | - 55 C | 13573 | SMW | Reel | 4-1879233-7 | ||||
0In Stock | 56 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | 10555 | SMW | Reel | 6-1879021-7 | ||||||
Mfr: WSC0002R1000FBA TTI: Not Assigned Vishay / Dale Availability: 0In StockWirewound Resistors - SMD 2watts .1ohms 1% | 0In Stock | 100 mOhms | 2 W | 1 % | 4527 | 90 PPM / C | + 275 C | - 65 C | 11570 | WSC | AEC-Q200 | Bulk | ||||
Mfr: RW0S6BB10R0FET TTI: Not Assigned Ohmite Availability: 0In StockWirewound Resistors - SMD .6watt 10 ohm 1% | 0In Stock | 10 Ohms | 600 mW | 50 V | 1 % | 2010 | 50 PPM / C | + 125 C | - 55 C | 5025 | RW | Reel | ||||
0In Stock | 2.2 kOhms | 1 W | 58 V | 5 % | 2615 | 20 PPM / C | + 275 C | - 55 C | 6639 | PWR2615 | Bulk | |||||
0In Stock | 91 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSC | AEC-Q200 | ||||||
0In Stock | Reel | |||||||||||||||
Not Available Online | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||
0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q200 | Bulk |