Wirewound Resistors - SMD
39.978 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.4 Ohms | 3 W | 1 % | 6927 | 50 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 1.47 Ohms | 3 W | 0.5 % | 6927 | 50 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 1.58 Ohms | 3 W | 0.5 % | 6927 | 50 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 21 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 420 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 422 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 432 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 39.2 Ohms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 330 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 135 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 5.49 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 5.6 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 66.5 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 680 Ohms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 680 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 68.1 Ohms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 24.9 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 250 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 255 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 25 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 51.1 Ohms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 523 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 536 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 53.6 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 49.9 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 |