Wirewound Resistors - SMD
39.978 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1.87 Ohms | 3 W | 0.5 % | 6927 | 50 PPM / C | + 275 C | - 65 C | 17570 | WSC | AEC-Q200 | |||||
0In Stock | 698 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 6 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 6.19 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 6.34 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 60 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 60.1 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 118 Ohms | 2 W | 5 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 11 Ohms | 2 W | 1 % | 4527 | 20 PPM / C | + 275 C | - 65 C | 11570 | WSN | AEC-Q200 | |||||
0In Stock | 8.2 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 8.45 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 8.66 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 8.66 Ohms | 1 W | 5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 8.87 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 442 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 44.2 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 453 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 46.4 Ohms | 1 W | 1 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 475 Ohms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 47 Ohms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 56.2 Ohms | 1 W | 5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 576 Ohms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 7.68 Ohms | 1 W | 0.5 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 7.68 Ohms | 1 W | 1 % | 2515 | 50 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 | |||||
0In Stock | 800 Ohms | 1 W | 0.5 % | 2515 | 20 PPM / C | + 275 C | - 65 C | 6438 | WSN | AEC-Q200 |