SMW - Wirewound Resistors - SMD
279 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 5-1879021-7 TTI: SMW322RJT TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - SMD SMW3 22R 5% | 0In Stock | 22 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 5-1879021-7 | |||
0In Stock | 1.2 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | 6740 | SMW | Reel | 2-1676966-7 | ||||||
0In Stock | 150 mOhms | 5 W | 500 V | 1 % | 200 PPM / C | + 150 C | - 55 C | SMW | Reel | 1879235-5 | ||||||
Not Available Online | 47 Ohms | 7 W | 750 V | 5 % | 200 PPM / C | + 200 C | - 55 C | SMW | Reel | 6-2176459-5 | ||||||
Not Available Online | 330 mOhms | 7 W | 750 V | 5 % | 200 PPM / C | + 200 C | - 55 C | SMW | Reel | 1-2176459-3 | ||||||
0In Stock | 27 Ohms | 5 W | 500 V | 5 % | 5329 | 200 PPM / C | + 200 C | - 55 C | 13573 | SMW | Reel | 5-1879233-9 | ||||
0In Stock | 8.2 Ohms | 5 W | 500 V | 5 % | 5329 | 200 PPM / C | + 200 C | - 55 C | 13573 | SMW | Reel | 4-1879233-7 | ||||
0In Stock | SMW | Reel | 8-1879027-4 | |||||||||||||
0In Stock | 5329 | 13573 | SMW | Reel | 6-1879233-4 | |||||||||||
Mfr: SMW5110RJT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - SMD SMW5 110R 5% | 0In Stock | 5329 | 13573 | SMW | Reel | 7-1879233-4 | ||||||||||
0In Stock | 5329 | 13573 | SMW | Reel | 6-1879233-8 | |||||||||||
0In Stock | 5329 | 13573 | SMW | Reel | 4-1879233-4 | |||||||||||
0In Stock | SMW | Reel | 2-1879233-2 | |||||||||||||
0In Stock | 5329 | 13573 | SMW | Reel | 5-1879233-8 | |||||||||||
0In Stock | SMW | Reel | 7-1879233-0 | |||||||||||||
0In Stock | 10 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 4-1879021-9 | ||||
0In Stock | 56 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | 10555 | SMW | Reel | 6-1879021-7 | ||||||
0In Stock | 100 mOhms | 3 W | 500 V | 5 % | 200 PPM / C | + 200 C | - 55 C | SMW | Reel | 1879021-1 | ||||||
0In Stock | 220 mOhms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 1879021-9 | ||||
Mfr: SMW5150RJT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - SMD SMW5 150R 5% | 0In Stock | 150 Ohms | 5 W | 500 V | 5 % | 5328 | 200 PPM / C | + 200 C | - 55 C | 13573 | SMW | Reel | 7-1879233-7 | |||
0In Stock | 5329 | 13573 | SMW | Reel | 1879233-2 | |||||||||||
0In Stock | SMW | Reel | 4-1879233-2 | |||||||||||||
Not Available Online | 5329 | 13573 | SMW | Reel | 1-1879233-4 | |||||||||||
Mfr: 8-1676966-3 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - SMD SMW2 180R 1% | 0In Stock | 180 Ohms | 2 W | 300 V | 1 % | 200 PPM / C | + 200 C | - 55 C | SMW | SMW2180RFT | ||||||
0In Stock | 100 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 7-1676966-3 |