Wirewound Resistors - Through Hole
153.906 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KHS500KB-AX-R12AA TTI: KHS500KB-AX-R12AA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 5Wa 0.12 Ohms R12 10% | 0In Stock | KHS | Bulk | ||||||||||||||||
0In Stock | 100 mOhms | 3 W | 300 V | 5 % | Axial | 300 PPM / C | 11.5 mm | 4.6 mm | - 40 C | + 200 C | PNP | Reel | |||||||
Mfr: G24071938200J7B000 TTI: G24071938200J7B000 Vishay Availability: 0In StockWirewound Resistors - Through Hole 820 OHM 5% 7W | 0In Stock | G200 | Ammo Pack | ||||||||||||||||
Mfr: WHS5-22RJT075 TTI: WHS5-22RJT075 Welwyn Components / TT Electronics Availability: 0In Stock3.000 On Order Expected 24-Feb-27 Wirewound Resistors - Through Hole WHS High Surge | 0In Stock3.000 On Order Expected 24-Feb-27 | 22 Ohms | 5 W | 500 V | 5 % | Axial | 200 PPM / C | 16.5 mm | 7 mm | - 55 C | + 155 C | WHS | Reel | ||||||
0In Stock | 47 kOhms | 14 W | 750 V | 5 % | Axial | 75 PPM / C | 53.5 mm | 8 mm | - 55 C | + 350 C | W20 | Bulk | |||||||
Mfr: CRF250JT-73-10RUL TTI: CRF250JT-73-10RUL Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 2.5Wat 10 Ohms 10R 5% | 0In Stock | 10 Ohms | 2.5 W | 5 % | Axial | 14.5 mm | 4.5 mm | - 55 C | + 350 C | CRF | Ammo Pack | ||||||||
Mfr: AC04000001009JAC00 TTI: AC04000001009JAC00 Vishay / Draloric Wirewound Resistors - Through Hole 4watt 10ohms 5% | 0In Stock | 10 Ohms | 4 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 16.5 mm | 5.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: AC07000001009JAC00 TTI: AC07000001009JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 7watts 10ohms 5% | 0In Stock | 10 Ohms | 7 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 26 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
0In Stock1.000 On Order Expected 02-Feb-27 | 68 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Box | |||||||
Mfr: G22041432401J4C000 TTI: G22041432401J4C000 Vishay Availability: 0In StockWirewound Resistors - Through Hole 2.4K OHM 5% 4W | 0In Stock | 2.4 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | ||||||
Mfr: AC05000006808JAC00 TTI: AC05000006808JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 5watts 6.8ohms 5% | 0In Stock | 6.8 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: AC05000002700JAC00 TTI: AC05000002700JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 5watts 270ohms 5% | 0In Stock | 270 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: CRS300JT-73-R27AA TTI: CRS300JT-73-R27AA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 3Wat 0.27 Ohms R27 5% | 0In Stock | CRS | Ammo Pack | ||||||||||||||||
Mfr: CW02C2R000JE70 TTI: CW02C2R000JE70 Vishay / Dale Wirewound Resistors - Through Hole 2.5watt 2ohms 5% | 0In Stock | 2 Ohms | 2.5 W | 3 V | 5 % | Axial | 50 PPM / C | 12.7 mm | 5.54 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: AC03000006800JAC00 TTI: AC03000006800JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 3watts 680ohms 5% | 0In Stock | 680 Ohms | 3 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: G22041432209J4C000 TTI: G22041432209J4C000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 22 OHM 5% 4W | 0In Stock | 22 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | ||||||
Mfr: FW50A4R70JA TTI: FW50A4R70JA Bourns Availability: 0In StockWirewound Resistors - Through Hole 4.7ohm 5WATT 5% AXIAL | 0In Stock | 4.7 Ohms | 5 W | 240 V | 5 % | Axial | 200 PPM / C | 18 mm | 7.5 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
Mfr: FW20A10R0JA TTI: FW20A10R0JA Bourns Availability: 0In Stock1.000 On Order Expected 07-Jan-27 Wirewound Resistors - Through Hole 10ohms 2W 5% AXIAL | 0In Stock1.000 On Order Expected 07-Jan-27 | 10 Ohms | 2 W | 240 V | 5 % | Axial | 200 PPM / C | 12 mm | 6 mm | - 55 C | + 155 C | FW | Ammo Pack | ||||||
0In Stock | 220 mOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | |||||||
0In Stock | 12 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | |||||||
Mfr: KHS500KB-AX-47RAA TTI: KHS500KB-AX-47RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 5Watt 47 Ohms 47R 10% | 0In Stock | 47 Ohms | 5 W | 10 % | Axial | - 20 PPM / C, + 60 PPM / C | 25 mm | 6.4 mm | 6.4 mm | - 55 C | + 350 C | KHS | Bulk | ||||||
Mfr: KHS500KB-AX-56RAA TTI: KHS500KB-AX-56RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 5Watt 56 Ohms 56R 10% | 0In Stock | 56 Ohms | 5 W | 10 % | Axial | - 20 PPM / C, + 60 PPM / C | 25 mm | 6.4 mm | 6.4 mm | - 55 C | + 350 C | KHS | Bulk | ||||||
Mfr: AC03AT0002708JAC00 TTI: AC03AT0002708JAC00 Vishay Availability: 0In StockWirewound Resistors - Through Hole 2.7 OHM 5% 3W | 0In Stock | 2.7 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC-AT | AEC-Q200 | Ammo Pack | ||||||
Mfr: RS02B3R320FB12 TTI: RS02B3R320FB12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 3watts 3.32ohms 1% | 0In Stock | 3.32 Ohms | 3 W | 1 % | Axial | 50 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | |||||||
Mfr: UB2-100RG1 TTI: UB2-100RG1 Bourns Availability: 0In StockWirewound Resistors - Through Hole 100 OHM 2% 1.5W | 0In Stock | Reel |