Wirewound Resistors - Through Hole
153.906 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-2176611-9 TTI: 1-2176611-9 TE Connectivity / Neohm Availability: 0In StockWirewound Resistors - Through Hole EP 2W (SS) 5R6 5% | 0In Stock | 5.6 Ohms | 2 W | 500 V | 5 % | Axial | 400 PPM / C | 10 mm | 3.5 mm | 28 mm | - 55 C | + 155 C | Ammo Pack | ||||||
Mfr: CW00522R00JE73 TTI: CW00522R00JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 22 OHM 5% 5W | 0In Stock | 22 Ohms | 5 W | 12 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: AC01000004708JA100 TTI: AC01000004708JA100 Vishay / Draloric Availability: 0In Stock5.000 On Order Expected 05-Feb-27 Wirewound Resistors - Through Hole 1watt 4.7ohms 5% | 0In Stock5.000 On Order Expected 05-Feb-27 | 4.7 Ohms | 1 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 11 mm | 4.3 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
0In Stock | 250 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: AC04000004708JAC00 TTI: AC04000004708JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 4.7 OHM 5% 4W | 0In Stock | 4.7 Ohms | 4 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 16.5 mm | 5.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: AC01000002209JACCS TTI: AC01000002209JACCS Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 1watt 22ohm 5% Fusible/Safety Res. | 0In Stock | 22 Ohms | 1.1 W | 5 % | Axial | 200 PPM / K | 13 mm | 5 mm | - 40 C | + 200 C | AC01-CS | Ammo Pack | |||||||
0In Stock | 5.6 kOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | |||||||
Mfr: WHS2-150RJA25 TTI: WHS2-150RJA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 150 Ohms | 2 W | 250 V | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | WHS | Ammo Pack | ||||||
Mfr: AC05000002207JAC00 TTI: AC05000002207JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 5watts .22ohms 5% | 0In Stock | 220 mOhms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: W21-180RJI TTI: W21-180RJI Welwyn Components / TT Electronics Availability: 0In Stock1.000 On Order Expected 10-Mar-27 Wirewound Resistors - Through Hole 180 ohm 5% 3W Vitreous Enamel | 0In Stock1.000 On Order Expected 10-Mar-27 | 180 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | ||||||
Mfr: W22-300RJI TTI: W22-300RJI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 300 ohm 5% 7W Wirewound Resistor | 0In Stock | 300 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | ||||||
Mfr: W22-390RJI TTI: W22-390RJI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 390 ohm 5% 7W Vitreous Enamel | 0In Stock | 390 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | ||||||
Mfr: RWR81S75R0FSB12 TTI: RWR81S75R0FSB12 Vishay Wirewound Resistors - Through Hole 75 OHM 1% 1W EGS-1-80 | 0In Stock | 75 Ohms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Bulk | |||||
Mfr: AC05000001500JAC00 TTI: AC05000001500JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 5watts 150ohms 5% | 0In Stock | 150 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: AC05000003301JAC00 TTI: AC05000003301JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 5watts 3.3Kohms 5% | 0In Stock | 3.3 kOhms | 5 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: G22041433308J4C000 TTI: G22041433308J4C000 Vishay Availability: 0In StockWirewound Resistors - Through Hole 3.3 OHM 5% 4W | 0In Stock | 3.3 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | ||||||
Mfr: AC01AT0001001JA100 TTI: AC01AT0001001JA100 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 1watt 1Kohms 5% AEC-Q200 | 0In Stock | 1 kOhms | 1 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 11 mm | 4.3 mm | - 55 C | + 250 C | AC-AT | AEC-Q200 | Ammo Pack | ||||||
Mfr: AC05000001001JAC00 TTI: AC05000001001JAC00 Vishay / Draloric Wirewound Resistors - Through Hole 5watts 1Kohms 5% | 0In Stock | 1 kOhms | 5 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
0In Stock | 5.6 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Box | |||||
Mfr: AC01000004708JACCS TTI: AC01000004708JACCS Vishay / Draloric Availability: 0In Stock1.000 On Order Expected 18-Feb-27 Wirewound Resistors - Through Hole 1watt 4.7ohm 5% Fusible/Safety Res. | 0In Stock1.000 On Order Expected 18-Feb-27 | 4.7 Ohms | 1.1 W | 5 % | Axial | 200 PPM / K | 13 mm | 5 mm | - 40 C | + 200 C | AC01-CS | Ammo Pack | |||||||
Mfr: WHS5-33RJT075 TTI: WHS5-33RJT075 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 33 Ohms | 5 W | 500 V | 5 % | Axial | 200 PPM / C | 16.5 mm | 7 mm | - 55 C | + 155 C | WHS | Reel | ||||||
Mfr: G22041431509J4C000 TTI: G22041431509J4C000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 15 OHM 5% 4W | 0In Stock | G200 | Ammo Pack | ||||||||||||||||
Mfr: CRF500JT-73-330RUL TTI: CRF500JT-73-330RUL Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 5Wat 330 Ohms 330R 5% | 0In Stock | CRF | Ammo Pack | ||||||||||||||||
0In Stock | 5 kOhms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Box | ||||||||
Mfr: TWW10J20RE TTI: TWW10J20RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 20ohm 5% Vertical Mount | 0In Stock | 20 Ohms | 10 W | 750 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 50 mm | - 55 C | + 275 C | TWW | Box |