Wirewound Resistors - Through Hole
153.906 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS01A200R0FE70 TTI: RS01A200R0FE70 Vishay / Dale Wirewound Resistors - Through Hole 1watt 200ohms 1% | 0In Stock | 200 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Reel | |||||||
Mfr: RS01A47R50FE12 TTI: RS01A47R50FE12 Vishay / Dale Wirewound Resistors - Through Hole 47.5 OHM 1% 1W | 0In Stock | 47.5 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | |||||||
Mfr: AC05000002200JAC00 TTI: AC05000002200JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 5watts 220ohms 5% | 0In Stock | 220 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
0In Stock | 120 Ohms | 3 W | 300 V | 5 % | Axial | 300 PPM / C | 11.5 mm | 4.6 mm | - 40 C | + 200 C | PNP | Reel | |||||||
Mfr: G22041433909J2C000 TTI: G22041433909J2C000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 39 OHM 5% 4W | 0In Stock | G200 | Ammo Pack | ||||||||||||||||
Mfr: KHS11AKB-AX-330RAA TTI: KHS11AKB-AX-330RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 11W 330 Ohms 330R 10% | 0In Stock | KHS | Bulk | ||||||||||||||||
Mfr: G22041432008J4C000 TTI: G22041432008J4C000 Vishay Availability: 0In StockWirewound Resistors - Through Hole 2 OHM 5% 4W | 0In Stock | 2 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | ||||||
Mfr: WP2S-R33JA25 TTI: WP2S-R33JA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 2W 0.33 Ohms 5% | 0In Stock | 330 mOhms | 2 W | 50 V | 5 % | Axial | 350 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | WP-S | Ammo Pack | ||||||
0In Stock | 4.7 Ohms | 5 W | 350 V | 5 % | Axial | 400 PPM / C | 22 mm | 10 mm | 9 mm | + 275 C | TUW | Box | |||||||
Mfr: AC03000002709JACCS TTI: AC03000002709JACCS Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 27 OHM 5% 3W | 0In Stock | 27 Ohms | 3 W | 5 % | Axial | 200 PPM / K | 19 mm | 6 mm | - 40 C | + 200 C | AC03-CS | Ammo Pack | |||||||
Mfr: FKN3WSJT-73-10R TTI: FKN3WSJT-73-10R YAGEO Availability: 0In StockWirewound Resistors - Through Hole 3W 10 Ohm 5% | 0In Stock | 10 Ohms | 3 W | 300 V | 5 % | Axial | 350 PPM / C | 15.5 mm | 5.2 mm | 5.2 mm | - 40 C | + 155 C | FKN-S | Ammo Pack | |||||
Mfr: AC05000006809JAC00 TTI: AC05000006809JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 5watts 68ohms 5% | 0In Stock | 68 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: AC01AT0001000JA100 TTI: AC01AT0001000JA100 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 1watt 100ohms 5% AEC-Q200 | 0In Stock | 100 Ohms | 1 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 11 mm | 4.3 mm | - 55 C | + 250 C | AC-AT | AEC-Q200 | Ammo Pack | ||||||
Mfr: ULW5-22RJT075 TTI: ULW5-22RJT075 Welwyn Components / TT Electronics Wirewound Resistors - Through Hole 5W 22 ohm 5% FUSIBLE | 0In Stock | 22 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 16.5 mm | 7.2 mm | - 55 C | + 155 C | ULW | Reel | |||||||
Mfr: G24071936809J7A000 TTI: G24071936809J7A000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 7watt 68ohm 5% | 0In Stock | 68 Ohms | 7 W | 350 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 20.5 mm | 8.5 mm | - 55 C | + 350 C | G200 | Ammo Pack | ||||||
0In Stock | 62 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | |||||||
Mfr: PAC100004709FA1000 TTI: PAC100004709FA1000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 1watt 47 ohms 1% | 0In Stock | 47 Ohms | 1 W | 1 % | Axial | 100 PPM / K | 11 mm | 4.3 mm | - 55 C | + 250 C | PAC | Ammo Pack | |||||||
Mfr: ULW5-10RJT075 TTI: ULW5-10RJT075 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 5W 10 ohm 5% FUSIBLE | 0In Stock | 10 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 16.5 mm | 7.2 mm | - 55 C | + 155 C | ULW | Reel | |||||||
0In Stock | 3.9 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Box | |||||
0In Stock | 1 Ohms | 3 W | 300 V | 5 % | Axial | 300 PPM / C | 11.5 mm | 4.6 mm | - 40 C | + 200 C | PNP | Reel | |||||||
Mfr: KHS500KB-AX-10KAA TTI: KHS500KB-AX-10KAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 5W 10000 Ohms 10K 10% | 0In Stock | 10 kOhms | 5 W | 10 % | Axial | 10 PPM / C | 25 mm | 6.4 mm | 6.4 mm | - 55 C | + 350 C | KHS | Bulk | ||||||
Mfr: KHS500KB-AX-12KAA TTI: KHS500KB-AX-12KAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 5W 12000 Ohms 12K 10% | 0In Stock | 12 kOhms | 5 W | 10 % | Axial | 10 PPM / C | 25 mm | 6.4 mm | 6.4 mm | - 55 C | + 350 C | KHS | Bulk | ||||||
0In Stock | 47 Ohms | 3 W | 5 % | Axial | 200 PPM / C | 15.5 mm | 5.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
Mfr: RWR89S2000FRB12 TTI: RWR89S2000FRB12 Vishay Availability: 0In Stock100 On Order Expected 10-Jul-28 Wirewound Resistors - Through Hole 200 OHM 1% 3W ESS-2B | 0In Stock100 On Order Expected 10-Jul-28 | 200 Ohms | 3 W | 271 V | 1 % | Axial | 20 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR Military | Bulk | |||||
Mfr: AC03000003309JAC00 TTI: AC03000003309JAC00 Vishay / Draloric Wirewound Resistors - Through Hole 3watts 33ohms 5% | 0In Stock | 33 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack |