Wirewound Resistors - Through Hole
153.906 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WP4S-1R8JA1 TTI: WP4S-1R8JA1 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 4W 1.8 Ohms 5% | 0In Stock | 1.8 Ohms | 4 W | 100 V | 5 % | Axial | 13 mm | 5.6 mm | - 55 C | + 155 C | WP-S | Ammo Pack | WP4SZI-1R8JT05 | |||||||
Mfr: G22041438209J4C000 TTI: G22041438209J4C000 Vishay Availability: 0In StockWirewound Resistors - Through Hole 82 OHM 5% 4W | 0In Stock | 82 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | |||||||
Mfr: WP2S-470RJA25 TTI: WP2S-470RJA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 2W 470 Ohms 5% | 0In Stock | 470 Ohms | 2 W | 50 V | 5 % | Axial | 9 mm | 3.6 mm | - 55 C | + 155 C | WP-S | Ammo Pack | ||||||||
Mfr: CW005470R0JE12 TTI: CW005470R0JE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 470ohms 5% | 0In Stock | 470 Ohms | 5 W | 48 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
0In Stock | 50 Ohms | 10 W | 1 kV | 5 % | Axial | 46.8 mm | 10.3 mm | 30 | Box | |||||||||||
Mfr: WA84-1R2JI TTI: WA84-1R2JI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 3W 1.2 Ohms 5% | 0In Stock | WA80 | Ammo Pack | |||||||||||||||||
0In Stock | 100 mOhms | 3 W | 1 % | Axial | 90 PPM / C | 13.5 mm | 5.5 mm | - 55 C | + 150 C | WH/WN | Reel | |||||||||
0In Stock | 68 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
0In Stock | 6.8 kOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
Mfr: ULW4-10RJA1 TTI: ULW4-10RJA1 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 4W 10 Ohms 5% FUSIBLE | 0In Stock | 10 Ohms | 4 W | 5 % | Axial | 200 PPM / C | 13 mm | 5.6 mm | - 55 C | + 155 C | ULW | Ammo Pack | ||||||||
Mfr: WHS3-47RJA1 TTI: WHS3-47RJA1 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 47 Ohms | 3 W | 350 V | 5 % | Axial | 200 PPM / C | 14.5 mm | 5.2 mm | - 55 C | + 155 C | WHS | Ammo Pack | |||||||
Mfr: WHS7-1R0JT07 TTI: WHS7-1R0JT07 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 1 Ohms | 7 W | 700 V | 5 % | Axial | 200 PPM / C | 25 mm | 8.8 mm | - 55 C | + 155 C | WHS | Reel | |||||||
Mfr: WHS7-330RJT07 TTI: WHS7-330RJT07 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 330 Ohms | 7 W | 700 V | 5 % | Axial | 200 PPM / C | 25 mm | 8.8 mm | - 55 C | + 155 C | WHS | Reel | |||||||
Mfr: RS02B1K200JE12 TTI: RS02B1K200JE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 1.2K OHM 5% 3W | 0In Stock | 1.2 kOhms | 3 W, 3.75 W | 5 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 350 C | RS | Bulk | ||||||||
Mfr: WP4S-33RJA1 TTI: WP4S-33RJA1 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 4W 33 Ohms 5% | 0In Stock | 33 Ohms | 4 W | 100 V | 5 % | Axial | 200 PPM / C | 13 mm | 5.6 mm | - 55 C | + 155 C | WP-S | Ammo Pack | WP4SZI-33RJT05 | ||||||
Mfr: WP4S-3R9JA1 TTI: WP4S-3R9JA1 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 4W 3.9 Ohms 5% | 0In Stock | 3.9 Ohms | 4 W | 100 V | 5 % | Axial | 200 PPM / C | 13 mm | 5.6 mm | - 55 C | + 155 C | WP-S | Ammo Pack | WP4SZI-3R9JT05 | ||||||
Mfr: G22041432700J4C000 TTI: G22041432700J4C000 Vishay Availability: 0In StockWirewound Resistors - Through Hole 270 OHM 5% 4W | 0In Stock | 270 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | |||||||
Mfr: CW0058K200JE73 TTI: CW0058K200JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 8.2Kohms 5% | 0In Stock | 8.2 kOhms | 5 W | 231 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.9 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW010220R0JE73 TTI: CW010220R0JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 10watts 220ohms 5% | 0In Stock | 220 Ohms | 13 W | 53 V | 5 % | Axial | 30 PPM / C | 47.6 mm | 9.5 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: RS02M5R000BE12 TTI: RS02M5R000BE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 3watts 5ohms 0.1% | 0In Stock | 5 Ohms | 3 W | 0.1 % | Axial | 50 PPM / C | 14.3 mm | 4.7 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: WA84-1R0JI TTI: WA84-1R0JI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 3W 1 Ohm 5% | 0In Stock | 1 Ohms | 3 W | 100 V | 5 % | Axial | 200 PPM / C | 14.5 mm | 5.2 mm | - 55 C | + 200 C | WA80 | Ammo Pack | |||||||
Mfr: WA83-180RJI TTI: WA83-180RJI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 2W 180 Ohms 5% | 0In Stock | WA80 | Ammo Pack | |||||||||||||||||
Mfr: WA84-22RJI TTI: WA84-22RJI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 3W 22 Ohms 5% | 0In Stock | WA80 | Ammo Pack | |||||||||||||||||
0In Stock | 3.9 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack | ||||||||
0In Stock | 43 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 200 C | W20 | Ammo Pack |