Wirewound Resistors - Through Hole
159.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700In Stock | 1.2 kOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | ||||||||
Mfr: FKN100JR-73-10R TTI: FKN100JR-73-10R YAGEO Availability: 2.000In StockWirewound Resistors - Through Hole 1W 10 Ohm 5% | 2.000In Stock | 10 Ohms | 1 W | 300 V | 5 % | Axial | 350 PPM / C | 11.5 mm | 4.6 mm | 4.6 mm | - 40 C | + 155 C | FKN | Reel | ||||||
Mfr: AC03000002201JAC00 TTI: AC03000002201JAC00 Vishay / Draloric Availability: 8.500In StockWirewound Resistors - Through Hole 3watts 2.2Kohms 5% | 8.500In Stock | 2.2 kOhms | 3 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000003308JAC00 TTI: AC03000003308JAC00 Vishay / Draloric Availability: 11.500In StockWirewound Resistors - Through Hole 3watts 3.3ohms 5% | 11.500In Stock | 3.3 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
1.400In Stock | 68 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
50.000In Stock | 3.3 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: G24071931808J7B000 TTI: G24071931808J7B000 Vishay Availability: 1.750In StockWirewound Resistors - Through Hole 1.8 OHM 5% 7W | 1.750In Stock | G200 | Ammo Pack | |||||||||||||||||
25.000In Stock | EP | Ammo Pack | EP1WS33RJ | |||||||||||||||||
Mfr: AC03000001207JAC00 TTI: AC03000001207JAC00 Vishay / Draloric Availability: 25.000In StockWirewound Resistors - Through Hole .12 OHM 5% 3W | 25.000In Stock | 120 mOhms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC01000006800JA100 TTI: AC01000006800JA100 Vishay / Draloric Availability: 4.000In StockWirewound Resistors - Through Hole 1watt 680ohms 5% | 4.000In Stock | 680 Ohms | 1 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 11 mm | 4.3 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: FW30A27R0JA TTI: FW30A27R0JA Bourns Availability: 50.000In StockWirewound Resistors - Through Hole 27 OHM 5% 3W | 50.000In Stock | Ammo Pack | ||||||||||||||||||
Mfr: RWR81S1R00FSB12 TTI: RWR81S1R00FSB12 Vishay Availability: 100In StockWirewound Resistors - Through Hole 1 OHM 1% 1W EGS-1-80 | 100In Stock | 1 Ohms | 1 W | 1 V | 1 % | Axial | 400 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Bulk | ||||||
Mfr: RWR81S1001FRS70 TTI: RWR81S1001FRS70 Vishay Availability: 2.000In StockWirewound Resistors - Through Hole 1K OHM 1% 1W EGS-1-80 | 2.000In Stock | 1 kOhms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Reel | ||||||
Mfr: KNP3WSJT-52-0R04 TTI: KNP3WSJT-52-0R04 YAGEO Availability: 28.000In Stock20.000 On Order Expected Wirewound Resistors - Through Hole .04 OHM 5% 3W | 28.000In Stock20.000 On Order Expected | 40 mOhms | 3 W | 5 % | Axial | 300 PPM / C | 15.5 mm | 5.2 mm | - 40 C | + 200 C | KNP | Ammo Pack | ||||||||
Mfr: CW0051R000JE73 TTI: CW0051R000JE73 Vishay / Dale Availability: 1.500In StockWirewound Resistors - Through Hole 5watts 1ohms 5% | 1.500In Stock | 1 Ohms | 5 W | 3 V | 5 % | Axial | 50 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: ULW2-47RJA25 TTI: ULW2-47RJA25 Welwyn Components / TT Electronics Availability: 12.500In StockWirewound Resistors - Through Hole 2W 47 ohm 5% FUSIBLE | 12.500In Stock | 47 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | ULW | Ammo Pack | ||||||||
Mfr: WHS2-100RJA25 TTI: WHS2-100RJA25 Welwyn Components / TT Electronics Availability: 15.000In StockWirewound Resistors - Through Hole WHS High Surge | 15.000In Stock | 100 Ohms | 2 W | 250 V | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | WHS | Ammo Pack | |||||||
Mfr: RWR80S1000FRB12 TTI: RWR80S1000FRB12 Vishay Availability: 200In StockWirewound Resistors - Through Hole 100 OHM 1% 2W EGS-3-80 | 200In Stock | 100 Ohms | 2 W | 271 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR Military | Bulk | ||||||
1.300In Stock | 40 kOhms | 20 W | 750 V | 5 % | Axial | 260 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Box | |||||||||
Mfr: RS0022K200FE12 TTI: RS0022K200FE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 2.2K OHM 1% 4W | 100In Stock | 2.2 kOhms | 4 W | 1 % | Axial | 20 PPM / C | 19.4 mm | 6.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: AC05000004700JAC00 TTI: AC05000004700JAC00 Vishay / Draloric Availability: 6.500In StockWirewound Resistors - Through Hole 5watts 470ohms 5% | 6.500In Stock | 470 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RWR74S10R0FRB12 TTI: RWR74S10R0FRB12 Vishay Availability: 300In StockWirewound Resistors - Through Hole 10 OHM 1% 5W ESS-5 | 300In Stock | 10 Ohms | 5 W | 271 V | 1 % | Axial | 50 PPM / C | 22.23 mm | 7.9 mm | 7.92 mm | - 55 C | + 250 C | RWR Military | Reel | ||||||
Mfr: WA83-220RJI TTI: WA83-220RJI Welwyn Components / TT Electronics Availability: 130.000In StockWirewound Resistors - Through Hole 2W 220 Ohms 5% | 130.000In Stock | WA80 | Ammo Pack | |||||||||||||||||
Mfr: CRP300JT-73-R47AA TTI: CRP300JT-73-R47AA Vitrohm Availability: 1.000In StockWirewound Resistors - Through Hole 3Wat 0.47 Ohms R47 5% | 1.000In Stock | CRP | Ammo Pack | |||||||||||||||||
Mfr: AC04000002000JAC00 TTI: AC04000002000JAC00 Vishay / Draloric Availability: 500In StockWirewound Resistors - Through Hole 200 OHM 5% 4W | 500In Stock | 200 Ohms | 4 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 16.5 mm | 5.5 mm | - 55 C | + 250 C | AC | Ammo Pack |