Wirewound Resistors - Through Hole
153.910 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKN3WSJR-73-100R TTI: FKN3WSJR-73-100R YAGEO Availability: 0In StockWirewound Resistors - Through Hole 100ohm 5% 3WS Wirewound Resistor | 0In Stock | 100 Ohms | 3 W | 300 V | 5 % | Axial | 350 PPM / C | 15.5 mm | 5.2 mm | 5.2 mm | - 40 C | + 155 C | FKN-S | Reel | |||||
Mfr: WHS2-3R3JA25 TTI: WHS2-3R3JA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 3.3 Ohms | 2 W | 250 V | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | WHS | Ammo Pack | ||||||
Mfr: WHS3-150RJA1 TTI: WHS3-150RJA1 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 150 Ohms | 3 W | 350 V | 5 % | Axial | 200 PPM / C | 14.5 mm | 5.2 mm | - 55 C | + 155 C | WHS | Ammo Pack | ||||||
Mfr: WHS5-150RJT075 TTI: WHS5-150RJT075 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 150 Ohms | 5 W | 500 V | 5 % | Axial | 200 PPM / C | 16.5 mm | 7 mm | - 55 C | + 155 C | WHS | Reel | ||||||
Mfr: CW005250R0JE12 TTI: CW005250R0JE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 250ohms 5% | 0In Stock | 250 Ohms | 5 W | 35 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
Mfr: RS002R1000FE12 TTI: RS002R1000FE12 Vishay / Dale Wirewound Resistors - Through Hole 4watts 0.1ohms 1% | 0In Stock | 100 mOhms | 4 W | 1 % | Axial | 90 PPM / C | 19.4 mm | 6.4 mm | - 65 C | + 250 C | RS | Bulk | |||||||
Mfr: RS01A4R000FE12 TTI: RS01A4R000FE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 1watt 4ohms 1% | 0In Stock | 4 Ohms | 1 W | 1 % | Axial | 50 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | |||||||
Mfr: CW005R2200JE73 TTI: CW005R2200JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts .22ohms 5% | 0In Stock | 220 mOhms | 5 W | 1 V | 5 % | Axial | 90 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW02B2K000JE12 TTI: CW02B2K000JE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 2K OHM 5% 3W | 0In Stock | 2 kOhms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: RS00210R00FE12 TTI: RS00210R00FE12 Vishay / Dale Wirewound Resistors - Through Hole 4watts 10ohms 1% | 0In Stock | 10 Ohms | 4 W | 1 % | Axial | 20 PPM / C | 19.4 mm | 6.4 mm | - 65 C | + 250 C | RS | Reel | |||||||
Mfr: RS0102K500FE12 TTI: RS0102K500FE12 Vishay / Dale Wirewound Resistors - Through Hole 10watts 2.5Kohms 1% | 0In Stock | 2.5 kOhms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk | |||||||
Mfr: RS01050R00FE12 TTI: RS01050R00FE12 Vishay / Dale Wirewound Resistors - Through Hole 10watts 50ohms 1% | 0In Stock | 50 Ohms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk | |||||||
Mfr: RS01A1R000BE12 TTI: RS01A1R000BE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 1watt 1ohms 0.1% | 0In Stock | 1 Ohms | 1 W | 0.1 % | Axial | 50 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | |||||||
Mfr: RS02B2K200FE12 TTI: RS02B2K200FE12 Vishay / Dale Wirewound Resistors - Through Hole 3watts 2.2Kohms 1% | 0In Stock | 2.2 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | |||||||
0In Stock | 4.7 kOhms | 10 W | 720 V | 5 % | Axial | 30 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Box | ||||||||
0In Stock | 2.7 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Box | |||||
Mfr: RWR89SR100FRB12 TTI: RWR89SR100FRB12 Vishay Wirewound Resistors - Through Hole .1 OHM 1% 3W ESS-2B | 0In Stock | 100 mOhms | 3 W | 271 V | 1 % | Axial | 650 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR Military | Bulk | |||||
Mfr: G22041434700J4C000 TTI: G22041434700J4C000 Vishay Availability: 0In StockWirewound Resistors - Through Hole 470 OHM 5% 4W | 0In Stock | 470 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | ||||||
Mfr: RS00510R00FE73 TTI: RS00510R00FE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 10ohms 1% | 0In Stock | 10 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Reel | |||||||
Mfr: CW005470R0JE73 TTI: CW005470R0JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 470ohms 5% | 0In Stock | 470 Ohms | 5 W | 55 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW0053K300JE73 TTI: CW0053K300JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 3.3Kohms 5% | 0In Stock | 3.3 kOhms | 5 W | 146 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW02B620R0JE73 TTI: CW02B620R0JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 620 OHM 5% 3W | 0In Stock | 620 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: AC03AT0004700JAC00 TTI: AC03AT0004700JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 3watt 470ohms 5% AEC-Q200 | 0In Stock | 470 Ohms | 3 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC-AT | AEC-Q200 | Ammo Pack | ||||||
Mfr: KHS10AKB-AX-15RAA TTI: KHS10AKB-AX-15RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 10Wat 15 Ohms 15R 10% | 0In Stock | KHS | Bulk | ||||||||||||||||
Mfr: G27094731001JLA000 TTI: G27094731001JLA000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 1K OHM 5% 17W | 0In Stock | 1 kOhms | 17 W | 650 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 50 mm | 10.5 mm | - 55 C | + 350 C | G200 | Bulk |