Wirewound Resistors - Through Hole
153.910 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS00522K00FE12 TTI: RS00522K00FE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 22Kohms 1% | 0In Stock | 22 kOhms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: AC03000003000JAC00 TTI: AC03000003000JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 3watts 300ohms 5% | 0In Stock | 300 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000003609JAC00 TTI: AC03000003609JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 3watts 36ohms 5% | 0In Stock | 36 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000008209JAC00 TTI: AC03000008209JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 3watts 82ohms 5% | 0In Stock | 82 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: CW00518R00JE73 TTI: CW00518R00JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 18ohms 5% | 0In Stock | 18 Ohms | 5 W | 11 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.9 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW0054K700JE73 TTI: CW0054K700JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 4.7Kohms 5% | 0In Stock | 4.7 kOhms | 5 W | 175 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.9 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | ||||||
Mfr: CW00518K00JE73 TTI: CW00518K00JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 18Kohms 5% | 0In Stock | 18 kOhms | 5 W | 342 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: CW005500R0JE12 TTI: CW005500R0JE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 5watts 500ohms 5% | 0In Stock | 500 Ohms | 5 W | 50 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: RLP031R000FB15 TTI: RLP031R000FB15 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 1 OHM 1% 3W | 0In Stock | 1 Ohms | 3 W | 200 V | 1 % | Axial | 50 PPM / C | 14 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RWM06342R20JS09E1 TTI: RWM06342R20JS09E1 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 8watt 2.2ohm 5% | 0In Stock | 2.2 Ohms | 8 W | 500 V | 5 % | Axial | 75 PPM / C | 33.7 mm | 7.4 mm | - 55 C | + 200 C | RWM | Bulk | |||||||
Mfr: RWM06344R70JS09E1 TTI: RWM06344R70JS09E1 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 4.7 OHM 5% 8W | 0In Stock | 4.7 Ohms | 8 W | 500 V | 5 % | Axial | 75 PPM / C | 33.7 mm | 7.4 mm | - 55 C | + 200 C | RWM | Bulk | |||||||
Mfr: RWM06343302JS09E1 TTI: RWM06343302JS09E1 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 33K OHM 5% 8W | 0In Stock | 33 kOhms | 8 W | 500 V | 5 % | Axial | 75 PPM / C | 33.7 mm | 7.4 mm | - 55 C | + 200 C | RWM | Bulk | |||||||
Mfr: RLP011R000FS14 TTI: RLP011R000FS14 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 1ohms 1watt 1% | 0In Stock | 1 Ohms | 1 W | 50 V | 1 % | Axial | 50 PPM / C | 7 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RS02BR8200FB12 TTI: RS02BR8200FB12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 3watts 0.82ohms 1% | 0In Stock | 820 mOhms | 3 W | 1 % | Axial | 90 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B18R00FB12 TTI: RS02B18R00FB12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 3watts 18ohms 1% | 0In Stock | 18 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | RS2B 18 1% | |||||||
Mfr: CW0052K700JE73 TTI: CW0052K700JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 2.7K OHM 5% 5W | 0In Stock | 2.7 kOhms | 5 W | 132 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: CW010470R0JE73 TTI: CW010470R0JE73 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 10watt 470ohms 5% | 0In Stock | 470 Ohms | 13 W | 78 V | 5 % | Axial | 30 PPM / C | 47.6 mm | 9.5 mm | - 65 C | + 250 C | CW | Reel | |||||||
0In Stock | 82 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Box | |||||||||
0In Stock | 22 Ohms | 5 W | 330 V | 5 % | Axial | 30 PPM / C | 25.8 mm | 7 mm | + 25 C | + 350 C | 20 | Box | ||||||||
Mfr: RS02B20K00FE70 TTI: RS02B20K00FE70 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 20K OHM 1% 3W | 0In StockLimited Supply | 20 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: RW79U5360FB12 TTI: RW79U5360FB12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 3watts 536ohms 1% | 0In Stock | 536 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RW Military | Bulk | ||||||||
Mfr: RW80U1R30FB12 TTI: RW80U1R30FB12 Vishay / Dale Availability: Not Available OnlineWirewound Resistors - Through Hole 2watts 1.3ohms 1% | Not Available Online | 1.3 Ohms | 2 W | 1 % | Axial | 50 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RW Military | Bulk | RW80U1R30F | |||||||
Mfr: RWR81S3R01FSB12 TTI: RWR81S3R01FSB12 Vishay Availability: 0In StockWirewound Resistors - Through Hole 3.01 OHM 1% 1W EGS-1-80 | 0In Stock | 3.01 Ohms | 1 W | 2 V | 1 % | Axial | 50 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Bulk | ||||||
Mfr: RWR81S51R1FSB12 TTI: RWR81S51R1FSB12 Vishay Wirewound Resistors - Through Hole 51.1 OHM 1% 1W EGS-1-80 | 0In Stock | 51.1 Ohms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Bulk | ||||||
0In Stock | 10 Ohms | 5 W | 271 V | 1 % | Axial | 50 PPM / C | 22.23 mm | 7.9 mm | 7.92 mm | - 55 C | + 250 C | RWR Military | Reel |