Wirewound Resistors - Through Hole
159.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.2 kOhms | 14 W | 750 V | 5 % | Axial | 75 PPM / C | 53.5 mm | 8 mm | - 55 C | + 350 C | W20 | Bulk | ||||||||
0In Stock | 330 mOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
0In Stock | 22 Ohms | 14 W | 750 V | 5 % | Axial | 75 PPM / C | 53.5 mm | 8 mm | - 55 C | + 350 C | W20 | Bulk | ||||||||
Mfr: RLP0110000FS14 TTI: RLP0110000FS14 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 1K OHM 1% 1W | 0In Stock | 1 kOhms | 1 W | 50 V | 1 % | Axial | 25 PPM / C | 7 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: 2-1623729-4 TTI: 2-1623729-4 TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole 680 Ohms 17W 200PPM | 0In Stock | 680 Ohms | 17 W | 5 % | Radial | 200 PPM / C | 75 mm | 10 mm | 9 mm | - 55 C | + 350 C | BCHE | Bulk | SBCHE15680RJF SBCHE15680RJ | ||||||
Mfr: RWR81SR200FSB12 TTI: RWR81SR200FSB12 Vishay Wirewound Resistors - Through Hole .2 OHM 1% 1W EGS-1-80 | 0In Stock | 200 mOhms | 1 W | 1 V | 1 % | Axial | 650 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Bulk | ||||||
Mfr: RLP03R0510JB00 TTI: RLP03R0510JB00 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole .051 OHM 5% 3W | 0In Stock | 51 mOhms | 3 W | 200 V | 5 % | Axial | 100 PPM / C | 14 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: G22041434700J4C000 TTI: G22041434700J4C000 Vishay Availability: 0In StockWirewound Resistors - Through Hole 470 OHM 5% 4W | 0In Stock | 470 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | |||||||
Mfr: RLP0182R00JS00 TTI: RLP0182R00JS00 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 82 OHM 5% 1W | 0In Stock | 82 Ohms | 1 W | 50 V | 5 % | Axial | 25 PPM / C | 7 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RLP01100R0JS14 TTI: RLP01100R0JS14 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 100 OHM 5% 1W | 0In Stock | 100 Ohms | 1 W | 50 V | 5 % | Axial | 25 PPM / C | 7 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
0In Stock | 820 mOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | ||||||||
Mfr: FW20A1000JA TTI: FW20A1000JA Bourns Availability: 0In StockWirewound Resistors - Through Hole RESISTOR, FIXED, PWR | 0In Stock | FW | Ammo Pack | |||||||||||||||||
Mfr: KHS10AKB-AX-15RAA TTI: KHS10AKB-AX-15RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 10Wat 15 Ohms 15R 10% | 0In Stock | KHS | Bulk | |||||||||||||||||
Mfr: KHS11AKB-AX-R47AA TTI: KHS11AKB-AX-R47AA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 11W 0.47 Ohms R47 10% | 0In Stock | KHS | Bulk | |||||||||||||||||
Mfr: KHS400KB-AX-22RAA TTI: KHS400KB-AX-22RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 4Watt 22 Ohms 22R 10% | 0In Stock | KHS | Bulk | |||||||||||||||||
Mfr: W23-180RJI TTI: W23-180RJI Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole CECC40201-002LB | 0In Stock | 180 Ohms | 10.5 W | 500 V | 5 % | Axial | 75 PPM / C | 38 mm | 8 mm | - 55 C | + 200 C | W20 | Bulk | |||||||
0In Stock | 56 Ohms | 10.5 W | 500 V | 5 % | Axial | 75 PPM / C | 38 mm | 8 mm | - 55 C | + 200 C | W20 | Bulk | ||||||||
0In Stock | 20 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | ||||||||
Mfr: FKN3WSJR-73-100R TTI: FKN3WSJR-73-100R YAGEO Availability: 0In StockWirewound Resistors - Through Hole 100ohm 5% 3WS Wirewound Resistor | 0In Stock | 100 Ohms | 3 W | 300 V | 5 % | Axial | 350 PPM / C | 15.5 mm | 5.2 mm | 5.2 mm | - 40 C | + 155 C | FKN-S | Reel | ||||||
Mfr: WHS2-33RJA25 TTI: WHS2-33RJA25 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole WHS High Surge | 0In Stock | 33 Ohms | 2 W | 250 V | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | WHS | Ammo Pack | |||||||
Mfr: FW10A4R70JA TTI: FW10A4R70JA Bourns Availability: 0In StockWirewound Resistors - Through Hole 4.7ohm 1WATT 5% AXIAL | 0In Stock | 4.7 Ohms | 1 W | 240 V | 5 % | Axial | 200 PPM / C | 12 mm | 5.5 mm | - 55 C | + 155 C | FW | Ammo Pack | |||||||
Mfr: AC04000008208JAC00 TTI: AC04000008208JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 4watts 8.2ohms 5% | 0In Stock | 8.2 Ohms | 4 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 16.5 mm | 5.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: PNP3WVJT-73-27R TTI: PNP3WVJT-73-27R YAGEO Availability: 0In StockWirewound Resistors - Through Hole 27 OHM 5% 3W | 0In Stock | 27 Ohms | 3 W | 5 % | Axial | 300 PPM / C | PNP | Ammo Pack | ||||||||||||
Mfr: G27094731001JLA000 TTI: G27094731001JLA000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 1K OHM 5% 17W | 0In Stock | 1 kOhms | 17 W | 650 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 50 mm | 10.5 mm | - 55 C | + 350 C | G200 | Bulk | |||||||
Mfr: KHS400JB-AX-270RAA TTI: KHS400JB-AX-270RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 4Wat 270 Ohms 270R 5% | 0In Stock | KHS | Bulk |