Wirewound Resistors - Through Hole
159.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W24-100KJI TTI: W24-100KJI Welwyn Components / TT Electronics Availability: 100In StockWirewound Resistors - Through Hole 14Watt 100K ohm 5% | 100In Stock | 100 kOhms | 14 W | 750 V | 5 % | Axial | 75 PPM / C | 53.5 mm | 8 mm | - 55 C | + 350 C | W20 | Bulk | |||||||
Mfr: RS0052R000FB12 TTI: RS0052R000FB12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 5watts 2ohms 1% | 100In Stock | 2 Ohms | 5 W | 1 % | Axial | 50 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B100R0FE12 TTI: RS02B100R0FE12 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 3watts 100ohms 1% | 500In Stock | 100 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
8.650In Stock | 12 Ohms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | ||||||||
47.000In Stock | 4.7 kOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: CW005100R0JE73 TTI: CW005100R0JE73 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 5watts 100ohms 5% | 500In Stock | 100 Ohms | 5 W | 25 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: RWR81S1001FSB12 TTI: RWR81S1001FSB12 Vishay Availability: 300In StockWirewound Resistors - Through Hole 1K OHM 1% 1W EGS-1-80 | 300In Stock | 1 kOhms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Bulk | ||||||
Mfr: RWR80SR100FRB12 TTI: RWR80SR100FRB12 Vishay Availability: 300In StockWirewound Resistors - Through Hole 100 OHM 1% 2W EGS-3-80 | 300In Stock | 100 mOhms | 2 W | 271 V | 1 % | Axial | 650 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR | Bulk | ||||||
Mfr: AC04000001007JAC00 TTI: AC04000001007JAC00 Vishay / Draloric Availability: 1.000In StockWirewound Resistors - Through Hole .1 OHM 5% 4W | 1.000In Stock | 100 mOhms | 4 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 16.5 mm | 5.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RLP01560R0FS00 TTI: RLP01560R0FS00 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 560 OHM 1% 1W | 0In Stock | 560 Ohms | 1 W | 50 V | 1 % | Axial | 25 PPM / C | 7 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: KHS500KB-AX-5R1AA TTI: KHS500KB-AX-5R1AA Vitrohm Availability: 1.200In StockWirewound Resistors - Through Hole 5Wat 5.1 Ohms 5R1 10% | 1.200In Stock | KHS | Bulk | |||||||||||||||||
Mfr: ULW5-4R7JT075 TTI: ULW5-4R7JT075 Welwyn Components / TT Electronics Availability: 136.500In StockWirewound Resistors - Through Hole 5W 4.7 Ohm 5% FUSIBLE | 136.500In Stock | 4.7 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 16.5 mm | 7.2 mm | - 55 C | + 155 C | ULW | Reel | ||||||||
Mfr: G22041431008J4C000 TTI: G22041431008J4C000 Vishay Availability: 500In StockWirewound Resistors - Through Hole 1 OHM 5% 4W | 500In Stock | 1 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | |||||||
Mfr: RW70U2211FB12 TTI: RW70U2211FB12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 2.21K OHM 1% 1W | 300In Stock | 2.21 kOhms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RW Military | Bulk | ||||||||
Mfr: AC05000001801JAC00 TTI: AC05000001801JAC00 Vishay / Draloric Availability: 15.500In StockWirewound Resistors - Through Hole 5watts 1.8Kohms 5% | 15.500In Stock | 1.8 kOhms | 5 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: W31-56RJA1 TTI: W31-56RJA1 Welwyn Components / TT Electronics Availability: 1.000In StockWirewound Resistors - Through Hole 3W 56.1 Ohms 5% | 1.000In Stock | W30 | Ammo Pack | |||||||||||||||||
1.400In Stock | 68 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
50.000In Stock | 3.3 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||||
Mfr: G24071931808J7B000 TTI: G24071931808J7B000 Vishay Availability: 1.750In StockWirewound Resistors - Through Hole 1.8 OHM 5% 7W | 1.750In Stock | G200 | Ammo Pack | |||||||||||||||||
25.000In Stock | EP | Ammo Pack | EP1WS33RJ | |||||||||||||||||
Mfr: AC03000001207JAC00 TTI: AC03000001207JAC00 Vishay / Draloric Availability: 25.000In StockWirewound Resistors - Through Hole .12 OHM 5% 3W | 25.000In Stock | 120 mOhms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC01000006800JA100 TTI: AC01000006800JA100 Vishay / Draloric Availability: 4.000In StockWirewound Resistors - Through Hole 1watt 680ohms 5% | 4.000In Stock | 680 Ohms | 1 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 11 mm | 4.3 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: FW30A27R0JA TTI: FW30A27R0JA Bourns Availability: 50.000In StockWirewound Resistors - Through Hole 27 OHM 5% 3W | 50.000In Stock | Ammo Pack | ||||||||||||||||||
Mfr: RWR81S1R00FSB12 TTI: RWR81S1R00FSB12 Vishay Availability: 100In StockWirewound Resistors - Through Hole 1 OHM 1% 1W EGS-1-80 | 100In Stock | 1 Ohms | 1 W | 1 V | 1 % | Axial | 400 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Bulk | ||||||
Mfr: RWR81S1001FRS70 TTI: RWR81S1001FRS70 Vishay Availability: 2.000In StockWirewound Resistors - Through Hole 1K OHM 1% 1W EGS-1-80 | 2.000In Stock | 1 kOhms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR Military | Reel |