Wirewound Resistors - Through Hole
159.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS02B4R700FE70 TTI: RS02B4R700FE70 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 3watts 4.7ohms 1% | 0In Stock | 4.7 Ohms | 3 W | 1 % | Axial | 50 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: RWM06341000JS09E1 TTI: RWM06341000JS09E1 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 100 OHM 5% 8W | 0In Stock | 100 Ohms | 8 W | 500 V | 5 % | Axial | 75 PPM / C | 33.7 mm | 7.4 mm | - 55 C | + 200 C | RWM | Bulk | |||||||
Mfr: RS02B1K000FE12 TTI: RS02B1K000FE12 Vishay / Dale Wirewound Resistors - Through Hole 3watts 1Kohms 1% | 0In Stock | 1 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: AC05000003307JAC00 TTI: AC05000003307JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 5watts 0.33ohms 5% | 0In Stock | 330 mOhms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000006809JAC00 TTI: AC03000006809JAC00 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 3watts 68ohms 5% | 0In Stock | 68 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | |||||||
Mfr: AC01000004700JA100 TTI: AC01000004700JA100 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 1watt 470ohms 5% | 0In Stock | 470 Ohms | 1 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 11 mm | 4.3 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RS02B2K000FE12 TTI: RS02B2K000FE12 Vishay / Dale Wirewound Resistors - Through Hole 3watts 2Kohms 1% | 0In Stock | 2 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: G22041431009J4C000 TTI: G22041431009J4C000 Vishay / Draloric Availability: 0In StockWirewound Resistors - Through Hole 4watt 10ohm 5% | 0In Stock | 10 Ohms | 4 W | 200 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 13 mm | 5.7 mm | - 55 C | + 350 C | G200 | Ammo Pack | |||||||
0In Stock | 4.7 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
Mfr: WP4S-39RJA1 TTI: WP4S-39RJA1 Welwyn Components / TT Electronics Availability: 0In StockWirewound Resistors - Through Hole 4W 39 Ohms 5% | 0In Stock | 39 Ohms | 4 W | 100 V | 5 % | Axial | 13 mm | 5.6 mm | - 55 C | + 155 C | WP-S | Ammo Pack | WP4SZI-39RJT05 | |||||||
0In Stock | 40 kOhms | 10 W | 1 kV | 1 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Box | ||||||||
0In Stock | 3 kOhms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 25 C | + 350 C | 20 | Box | ||||||||
Mfr: ALSR03100R0FE12 TTI: ALSR03100R0FE12 Vishay / Huntington Wirewound Resistors - Through Hole 3watt 100ohm 1% | 0In Stock | 100 Ohms | 3 W | 1 % | Axial | 30 PPM / C | 12.7 mm | 4.6 mm | - 65 C | + 350 C | ALSR | Bulk | ||||||||
Mfr: G27094732209JLA000 TTI: G27094732209JLA000 Vishay Availability: 0In StockWirewound Resistors - Through Hole 22 OHM 5% 17W | 0In Stock | 22 Ohms | 17 W | 650 V | 5 % | Axial | 100 PPM / C, 180 PPM / C | 50 mm | 10.5 mm | - 55 C | + 350 C | G200 | Bulk | |||||||
Mfr: SQM500JB-0R2 TTI: SQM500JB-0R2 YAGEO Availability: 0In StockWirewound Resistors - Through Hole .2 OHM 5% 5W | 0In Stock | 200 mOhms | 5 W | 5 % | Radial | SQM | Bulk | |||||||||||||
Mfr: KHS500JB-AX-47RAA TTI: KHS500JB-AX-47RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 5W 47 Ohms 47R 5% Pwr | 0In Stock | KHS | Bulk | |||||||||||||||||
Mfr: KHS500JR-83-100RAA TTI: KHS500JR-83-100RAA YAGEO Availability: 0In StockWirewound Resistors - Through Hole AEC-Q200 | 0In Stock | KHS | AEC-Q200 | Reel | ||||||||||||||||
Mfr: CRP300JK-ZB-110RAA TTI: CRP300JK-ZB-110RAA Vitrohm Availability: 0In StockWirewound Resistors - Through Hole 3Wat 110 Ohms 110R 5% | 0In Stock | 110 Ohms | 3 W | 5 % | Axial | 120 PPM / C | 12.6 mm | 5.5 mm | - 55 C | + 350 C | CRP | Reel | ||||||||
Mfr: WA8505-22RJI TTI: WA8505-22RJI Welwyn Components / TT Electronics Availability: Not Available OnlineWirewound Resistors - Through Hole 5W 22 Ohms 5% | Not Available Online | WA80 | Ammo Pack | |||||||||||||||||
0In Stock | 150 mOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||||
0In Stock | 10 kOhms | 10.5 W | 500 V | 5 % | Axial | 75 PPM / C | 38 mm | 8 mm | - 55 C | + 350 C | W20 | Bulk | ||||||||
0In Stock | 50 kOhms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Box | |||||||||
Mfr: RLP02R2800FS00 TTI: RLP02R2800FS00 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole .28 OHM 1% 2W | 0In Stock | 280 mOhms | 2 W | 120 V | 1 % | Axial | 100 PPM / C | 10.2 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: RLP0110R00JS14 TTI: RLP0110R00JS14 Vishay / Sfernice Availability: 0In StockWirewound Resistors - Through Hole 10 OHM 5% 1W | 0In Stock | 10 Ohms | 1 W | 50 V | 5 % | Axial | 25 PPM / C | 7 mm | - 55 C | + 275 C | RLP | Bulk | ||||||||
Mfr: CW01082K00JE12 TTI: CW01082K00JE12 Vishay / Dale Availability: 0In StockWirewound Resistors - Through Hole 82Kohms 5% 10watt | 0In Stock | 82 kOhms | 13 W | 5 % | Axial | 30 PPM / C | 47.6 mm | 9.5 mm | - 65 C | + 250 C | CW | Bulk |