200 - Wirewound Resistors - Through Hole
828 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 40 kOhms | 20 W | 750 V | 5 % | Axial | 260 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Box | ||||||||
0In Stock | 150 Ohms | 20 W | 750 V | 5 % | Axial | 260 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Box | ||||||||
0In Stock | 200 Ohms | 20 W | 750 V | 5 % | Axial | 260 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Box | ||||||||
0In Stock | 40 Ohms | 20 W | 750 V | 5 % | Axial | 260 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Box | ||||||||
0In Stock | 1.25 kOhms | 12 W | 625 V | 5 % | Axial | 260 PPM / C | 44.5 mm | 7.9 mm | + 350 C | 200 | Bulk | ||||||||
0In Stock | 33 Ohms | 5.25 W | 187 V | 5 % | Axial | 260 PPM / C | 15.9 mm | 6.4 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 1.8 kOhms | 5.25 W | 187 V | 5 % | Axial | 260 PPM / C | 15.9 mm | 6.4 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 1.6 Ohms | 5.25 W | 187 V | 5 % | Axial | 400 PPM / C | 15.9 mm | 6.4 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 20 kOhms | 5.25 W | 187 V | 5 % | Axial | 260 PPM / C | 15.9 mm | 6.4 mm | + 350 C | 200 | Bulk | ||||||||
0In Stock | 10 Ohms | 5.25 W | 187 V | 5 % | Axial | 260 PPM / C | 15.9 mm | 6.4 mm | + 350 C | 200 | Bulk | ||||||||
0In Stock | 5.6 Ohms | 5.25 W | 187 V | 5 % | Axial | 260 PPM / C | 15.9 mm | 6.4 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 1.25 kOhms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 400 Ohms | 20 W | 750 V | 5 % | Axial | 260 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Bulk | ||||||||
0In Stock | 4.7 Ohms | 5.25 W | 187 V | 5 % | Axial | 400 PPM / C | 15.9 mm | 6.4 mm | + 350 C | 200 | Bulk | ||||||||
0In Stock | 7.5 Ohms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 350 C | 200 | Bulk | ||||||||
0In Stock | 6 kOhms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 1.5 Ohms | 5.25 W | 187 V | 5 % | Axial | 400 PPM / C | 15.9 mm | 6.4 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 12.5 kOhms | 12 W | 625 V | 5 % | Axial | 260 PPM / C | 44.5 mm | 7.9 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 430 Ohms | 5.25 W | 187 V | 5 % | Axial | 260 PPM / C | 15.9 mm | 6.4 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 900 Ohms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 510 Ohms | 5.25 W | 187 V | 5 % | Axial | 260 PPM / C | 15.9 mm | 6.4 mm | + 350 C | 200 | Bulk | ||||||||
0In Stock | 62 Ohms | 5.25 W | 187 V | 5 % | Axial | 260 PPM / C | 15.9 mm | 6.4 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 40 Ohms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 350 C | 200 | Bulk | ||||||||
0In Stock | 80 kOhms | 20 W | 750 V | 5 % | Axial | 260 PPM / C | 50.8 mm | 11.1 mm | + 25 C | + 350 C | 200 | Bulk | |||||||
0In Stock | 8 kOhms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 350 C | 200 | Bulk |