W20 - Wirewound Resistors - Through Hole
921 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.000In Stock20.000 On Order Expected | 10 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
7.000In Stock4.000 On Order Expected 05-Jan-27 | 1 kOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
8.000In Stock68.000 On Order Expected | 22 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
Mfr: W21-470RJI TTI: W21-470RJI Welwyn Components / TT Electronics Availability: 2.000In Stock7.000 On Order Expected Wirewound Resistors - Through Hole 3Watt 470 ohm 5% | 2.000In Stock7.000 On Order Expected | 470 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||
3.000In Stock10.000 On Order Expected 05-May-27 | 47 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
3.000In Stock | 1 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
4.000In Stock3.000 On Order Expected 13-May-27 | 2.2 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
Mfr: W21-220RJI TTI: W21-220RJI Welwyn Components / TT Electronics Availability: 8.000In Stock10.000 On Order Expected Wirewound Resistors - Through Hole 3Watt 220 ohm 5% | 8.000In Stock10.000 On Order Expected | 220 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||
Mfr: W21-100RJI TTI: W21-100RJI Welwyn Components / TT Electronics Availability: 1.000In Stock4.000 On Order Expected 30-Nov-26 Wirewound Resistors - Through Hole 3Watt 100 ohm 5% | 1.000In Stock4.000 On Order Expected 30-Nov-26 | 100 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||
0In Stock2.100 On Order Expected 10-Feb-27 | 47 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | |||||||
14.000In Stock | 220 mOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
Mfr: W23-470RJI TTI: W23-470RJI Welwyn Components / TT Electronics Availability: 300In StockWirewound Resistors - Through Hole 470 ohm 5% 10.5W Vitreous Enamel | 300In Stock | 470 Ohms | 10.5 W | 500 V | 5 % | Axial | 75 PPM / C | 38 mm | 8 mm | - 55 C | + 200 C | W20 | Bulk | ||||||
Mfr: W22-100RJI TTI: W22-100RJI Welwyn Components / TT Electronics Availability: 3.500In StockWirewound Resistors - Through Hole 7Watt 100 ohm 5% | 3.500In Stock | 100 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||
800In Stock | 47 kOhms | 10.5 W | 500 V | 5 % | Axial | 75 PPM / C | 38 mm | 8 mm | - 55 C | + 350 C | W20 | Bulk | |||||||
12.600In Stock | 100 mOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | |||||||
700In Stock4.200 On Order Expected 09-Apr-27 | 10 kOhms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | |||||||
4.000In Stock | 6.8 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
Mfr: W21-330RJI TTI: W21-330RJI Welwyn Components / TT Electronics Availability: 10.000In StockWirewound Resistors - Through Hole 3Watt 330 ohm 5% | 10.000In Stock | 330 Ohms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | ||||||
Mfr: W22-150RJI TTI: W22-150RJI Welwyn Components / TT Electronics Availability: 2.100In StockWirewound Resistors - Through Hole 7Watt 150 ohm 5% | 2.100In Stock | 150 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | ||||||
1.000In Stock | 100 mOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
700In Stock3.500 On Order Expected 28-Apr-27 | 27 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 200 C | W20 | Reel | |||||||
2.000In Stock | 680 mOhms | 3 W | 100 V | 5 % | Axial | 75 PPM / C | 12.7 mm | 5.6 mm | - 55 C | + 350 C | W20 | Ammo Pack | |||||||
2.800In Stock | 1 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel | |||||||
Mfr: W23-220RJI TTI: W23-220RJI Welwyn Components / TT Electronics Availability: 1.600In StockWirewound Resistors - Through Hole 220 ohm 5% 10.5W Vitreous Enamel | 1.600In Stock | 220 Ohms | 10.5 W | 500 V | 5 % | Axial | 75 PPM / C | 38 mm | 8 mm | - 55 C | + 200 C | W20 | Bulk | ||||||
700In Stock | 33 Ohms | 7 W | 200 V | 5 % | Axial | 75 PPM / C | 22 mm | 8 mm | - 55 C | + 350 C | W20 | Reel |