WH/WN - Wirewound Resistors - Through Hole
309 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 5 Ohms | 1 W | 1 % | Axial | 50 PPM / C | 7 mm | 3.3 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 100 mOhms | 2 W | 1 % | Axial | 90 PPM / C | 11.4 mm | 4.6 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 5 Ohms | 3 W | 1 % | Axial | 50 PPM / C | 13.5 mm | 5.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 100 mOhms | 3 W | 1 % | Axial | 90 PPM / C | 13.5 mm | 5.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 500 mOhms | 3 W | 1 % | Axial | 90 PPM / C | 13.5 mm | 5.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
Not Available Online | 2.5 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 13.5 mm | 5.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 4 Ohms | 1 W | 1 % | Axial | 50 PPM / C | 7 mm | 3.3 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 10 Ohms | 500 mW (1/2 W) | 1 % | Axial | 50 PPM / C | 5.1 mm | 2.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 100 Ohms | 2 W | 1 % | Axial | 20 PPM / C | 11.4 mm | 4.6 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
Not Available Online | 25 Ohms | 2 W | 1 % | Axial | 20 PPM / C | 11.4 mm | 4.6 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
Not Available Online | 100 mOhms | 2 W | 1 % | Axial | 90 PPM / C | 11.4 mm | 4.6 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 500 mOhms | 2 W | 1 % | Axial | 90 PPM / C | 11.4 mm | 4.6 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
Not Available Online | 750 mOhms | 2 W | 1 % | Axial | 90 PPM / C | 11.4 mm | 4.6 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 10 Ohms | 5 W | 1 % | Axial | 50 PPM / C | 20 mm | 7.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 500 mOhms | 5 W | 1 % | Axial | 90 PPM / C | 20 mm | 7.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 500 mOhms | 500 mW (1/2 W) | 1 % | Axial | 90 PPM / C | 5.1 mm | 2.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 250 mOhms | 2 W | 1 % | Axial | 90 PPM / C | 11.4 mm | 4.6 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
Not Available Online | 100 mOhms | 5 W | 1 % | Axial | 90 PPM / C | 20 mm | 7.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 2 Ohms | 2 W | 1 % | Axial | 50 PPM / C | 11.4 mm | 4.6 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 5 Ohms | 5 W | 1 % | Axial | 50 PPM / C | 20 mm | 7.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
Not Available Online | 250 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 20 mm | 7.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 500 mOhms | 1 W | 1 % | Axial | 90 PPM / C | 7 mm | 3.3 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 75 Ohms | 2 W | 1 % | Axial | 20 PPM / C | 11.4 mm | 4.6 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
Not Available Online | 1 kOhms | 500 mW (1/2 W) | 1 % | Axial | 20 PPM / C | 5.1 mm | 2.5 mm | - 55 C | + 150 C | WH/WN | Reel | ||||||||
0In Stock | 25 kOhms | 5 W | 1 % | Axial | 20 PPM / C | 20 mm | 7.5 mm | - 55 C | + 150 C | WH/WN | Reel |