WS - Wirewound Resistors - Through Hole
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.000In Stock | 150 Ohms | 1 W | 5 % | Axial | 200 PPM / C | 9.5 mm | 4.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 47 Ohms | 3 W | 5 % | Axial | 200 PPM / C | 15.5 mm | 5.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 33 Ohms | 1 W | 5 % | Axial | 200 PPM / C | 9.5 mm | 4.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 20 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 17.5 mm | 6.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 68 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 11.5 mm | 5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 3.3 kOhms | 7 W | 5 % | Axial | 200 PPM / C | 24.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 3.3 kOhms | 3 W | 5 % | Axial | 200 PPM / C | 17.5 mm | 6.5 mm | 6.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 47 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 11.5 mm | 5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 68 Ohms | 7 W | 5 % | Axial | 200 PPM / C | 29.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 68 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 1 kOhms | 7 W | 5 % | Axial | 200 PPM / C | 24.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 15 Ohms | 7 W | 5 % | Axial | 200 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 15 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 47 Ohms | 7 W | 5 % | Axial | 200 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 47 Ohms | 1 W | 5 % | Axial | 200 PPM / C | 9.5 mm | 4.5 mm | 4.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 150 Ohms | 7 W | 5 % | Axial | 200 PPM / C | 29.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 33 Ohms | 2 W | 5 % | Axial | 200 PPM / C | 11.5 mm | 5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 20 Ohms | 1 W | 5 % | Axial | 200 PPM / C | 11.5 mm | 5 mm | 5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 150 Ohms | 7 W | 5 % | Axial | 200 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 1 kOhms | 3 W | 5 % | Axial | 200 PPM / C | 17.5 mm | 6.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 150 Ohms | 3 W | 5 % | Axial | 200 PPM / C | 17.5 mm | 6.5 mm | 6.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 150 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
0In Stock | 3.3 kOhms | 8 W | 5 % | Axial | 200 PPM / C | 29.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | |||||||
Not Available Online | 15 Ohms | 8 W | 5 % | Axial | 200 PPM / C | 29.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
0In Stock | 47 Ohms | 5 W | 5 % | Axial | 200 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | WS | Ammo Pack |