CP0302 - KYOCERA - Signal Conditioning
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Frequency | Frequency Range | Voltage Rating | Bandwidth | Impedance | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Signal Conditioning | Couplers | 2.4 GHz to 2.5 GHz, 4.9 GHz to 5.95 GHz | 100 MHz, 1 GHz | 50 Ohms | SMD/SMT | 0302 (0605 metric) | - 40 C | + 85 C | CP0302 | Reel | ||||||
Mfr: CP0302P5425ENTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSignal Conditioning Dir. Coupler For Wi- Fi Bands | 0In Stock | Signal Conditioning | Couplers | 2.4 GHz to 2.5 GHz, 5 GHz to 6 GHz | 100 MHz, 1 GHz | 50 Ohms | SMD/SMT | 0302 (0605 metric) | - 40 C | + 85 C | CP0302 | Reel |