kyocera avx - Signal Conditioning
1.321 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Frequency | Frequency Range | Voltage Rating | Bandwidth | Impedance | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Signal Conditioning | Couplers | 836 MHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 881 MHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.747 GHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 2.442 GHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 836 MHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 881 MHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 942 MHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 902 MHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.88 GHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.907 GHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.95 GHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 836 MHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 3 GHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.842 GHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 942 MHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 836 MHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 902 MHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.88 GHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.95 GHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.96 GHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 837 MHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.034 GHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.88 GHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 1.89 GHz | 50 Ohms | SMD/SMT | 0603 (1608 metric) | - 40 C | + 85 C | CP0603 | Reel | |||||||
0In Stock | Signal Conditioning | Couplers | 836 MHz | 50 Ohms | SMD/SMT | 0805 (2012 metric) | - 40 C | + 85 C | CP0805 | Reel |