AFII-SW - Signal Conditioning
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Frequency | Frequency Range | Voltage Rating | Bandwidth | Impedance | Termination Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AFII-SW-0064-T TTI: Not Assigned ABRACON Availability: 0In StockSignal Conditioning 2.4 GHz Wi-Fi & Bluetooth / LTE Coexistence Filter | 0In Stock | Signal Conditioning | SAW Filters | 2.437 GHz | 2.402 GHz to 2.471 GHz | 50 Ohms | SMD/SMT | SMD-5 | - 40 C | + 85 C | AFII-SW | Reel | |||||
Mfr: AFII-SW-0090-T TTI: Not Assigned ABRACON Availability: 0In StockSignal Conditioning 915MHz, 26MHz BW, 1.4 x 1.1mm | 0In Stock | Signal Conditioning | SAW Filters | 915 MHz | 902 MHz to 928 MHz | 3 VDC | 26 MHz | 50 Ohms | SMD/SMT | SMD-5 | - 40 C | + 85 C | AFII-SW | Reel | |||
Mfr: AFII-SW-0089-Q-T TTI: Not Assigned ABRACON Availability: 0In StockSignal Conditioning 869MHz, 2MHz BW, 3.0 x 3.0mm, automotive AEC-Q200 | 0In Stock | Signal Conditioning | SAW Filters | 869 MHz | 868 MHz to 870 MHz | 6 VDC | 2 MHz | 50 Ohms | SMD/SMT | SMD-6 | - 40 C | + 85 C | AFII-SW | Reel | |||
Mfr: AFII-SW-0063-Q-T TTI: Not Assigned ABRACON Availability: 0In StockSignal Conditioning AEC-Q200 GNSS L1/(L2+L5) Dual SAW Filter | 0In Stock | Signal Conditioning | SAW Filters | 1.16622 GHz to 1.22862 GHz, 1.55905 GHz to 1.60589 GHz | 50 Ohms | SMD/SMT | 1.5 mm x 1.1 mm | - 40 C | + 105 C | AFII-SW | Reel | ||||||
Mfr: AFII-SW-0075-Q-T TTI: Not Assigned ABRACON Availability: Not Available OnlineSignal Conditioning Automotive Dual-SAW FILTER, GNSS L1/L2/L5/G2/G3/E5/B2 | Not Available Online | Signal Conditioning | SAW Filters | 1.202 GHz, 1.582 GHz | 3 V | SMD/SMT | SMD-10 | - 40 C | + 85 C | AFII-SW | Reel |
- 1
- 2